782115070080

Wurth Elektronik
710-782115070080
782115070080

Mfr.:

Paglalarawan:
Ferrite Beads WE-TEMA Toroidal EMI Suprsr Ferr 13Ohms

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Wurth Elektronik
Kategorya ng Produkto: Mga Ferrite Bead
RoHS:  
WE-TEMA
Toroidal EMI Suppression Ferrite
1.45 Ohms, 7.85 Ohms, 13 Ohms
30 %
- 55 C
+ 150 C
8 mm
14 mm
AEC-Q200
Tray
Brand: Wurth Elektronik
Uri ng Produkto: Ferrite Beads
Dami ng Pack ng Pabrika: 176
Subcategory: Ferrites
Test Frequency: 100 kHz, 500 kHz, 1 MHz
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

Mga Kodigo sa Pagsunod
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
China
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-TEMA Toroidal EMI MnZn Suppression Ferrites

Würth Elektronik WE-TEMA Toroidal EMI MnZn Suppression Ferrites feature a core made of manganese-zinc, which offers a good option for EMI suppression. These green ferrites come in various sizes with a diameter range of 6mm to 80mm and heights from 3mm to 15mm. Typical applications for Würth WE-TEMA Toroidal EMI MnZn Suppression Ferrites are automotive wiring harness, data and signal lines, and multimedia cable interfaces.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

May Stock: 253

Stock:
253 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
29 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱60.12 ₱60.12
₱55.58 ₱277.90
₱50.55 ₱505.50
₱45.52 ₱2,276.00
₱40.43 ₱7,115.68