2.5 mm Ferrite Beads

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1810, 1600 OHMS+ / -30%, T&R 70,541In Stock
Cut Tape
₱51.53
₱36.07
₱31.04
₱27.61
Reel
₱16.26
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 69,876In Stock
Cut Tape
₱57.67
₱39.88
₱34.29
₱30.49
Reel
₱17.42
Min.: 1
Mult.: 1
: 1,000
LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1210, 1000 OHMS+ / -30%, T&R 27,921In Stock
19,000Expected 24/02/2027
Cut Tape
₱32.52
₱22.76
₱19.69
₱17.55
Reel
₱10.37
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1810 1000 OHM 428In Stock
Cut Tape
₱123.31
₱85.89
₱73.62
₱65.03
Reel
₱40.86
Min.: 1
Mult.: 1
: 1,000
LCMG Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 80 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1810 1600 OHM 1,000In Stock
Cut Tape
₱127.61
₱88.34
₱75.46
₱66.87
Reel
₱46.75
Min.: 1
Mult.: 1
: 1,000
LCMG Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 4030 42 Ohms IR = 15 A RDC = 0.6 mOhms 3,112In Stock
Cut Tape
₱44.79
₱43.68
₱41.78
₱38.22
Reel
₱34.60
Min.: 1
Mult.: 1
: 500
WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 15 A 25 % 600 uOhms - 55 C + 125 C 4.9 mm 3 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1810,1000 OHM 1,737In Stock
Cut Tape
₱123.31
₱85.89
₱73.62
₱65.03
Reel
₱46.75
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1810,1600 OHM 1,110In Stock
Cut Tape
₱123.31
₱85.89
₱73.62
₱65.03
Reel
₱46.75
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1210 1000 OHM 80In Stock
2,000Expected 24/11/2026
Cut Tape
₱58.28
₱40.55
₱34.91
₱31.04
Reel
₱19.39
Min.: 1
Mult.: 1
: 1,000
LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1810, 1000 OHMS+ / -30%, T&R
33,479Expected 24/11/2026
Cut Tape
₱53.99
₱38.22
₱32.64
₱29.08
Reel
₱16.87
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1210 2000 OHM
1,000Expected 23/12/2026
Cut Tape
₱60.12
₱41.78
₱35.89
₱31.84
Reel
₱19.39
Min.: 1
Mult.: 1
: 1,000
LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel