5 mm Mga Ferrite Bead

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Packaging
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2,775May Stock
Cut Tape
₱62.58
₱43.68
₱37.61
₱33.37
Reel
₱18.47
Min.: 1
Mult.: 1
: 1,500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 79,952May Stock
Cut Tape
₱49.08
₱34.48
₱30.37
₱26.99
Reel
₱15.71
Min.: 1
Mult.: 1
: 9,000
27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 12,964May Stock
10,000Inaasahan 2/22/2027
Cut Tape
₱46.01
₱32.21
₱27.79
₱24.72
Reel
₱14.79
Min.: 1
Mult.: 1
: 2,500
HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD 47,514May Stock
50,000Inaasahan 4/13/2027
Cut Tape
₱34.36
₱23.99
₱20.74
₱18.53
Reel
₱11.66
Min.: 1
Mult.: 1
: 2,500
HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 3,240May Stock
₱19.63
₱15.64
₱7.79
Min.: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Wurth Elektronik Ferrite Beads WE-MLS Multiline EMI Suppression Ferrite 150 Ohms a. 100 MHz 40May Stock
₱101.23
₱98.77
₱91.41
₱87.73
₱84.05
Min.: 1
Mult.: 1
WE-MLS Multiline EMI Suppression Ferrite Through Hole 115 Ohms 25 % - 55 C + 125 C 11.2 mm 11.2 mm 5 mm Tube

Murata Electronics Ferrite Beads 90May Stock
300Inaasahan 1/19/2027
Cut Tape
₱255.22
₱174.85
₱148.47
₱130.06
Reel
₱104.91
Min.: 1
Mult.: 1
: 300
BLT Ferrite Beads SMD/SMT 68 Ohms 11 A 10 mOhms - 55 C + 150 C 5 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 52 SM Bead 100MHz@700OHM
8,575Inaasahan 12/14/2026
Cut Tape
₱71.78
₱49.75
₱42.64
₱37.85
Reel
₱23.31
Min.: 1
Mult.: 1
: 9,000
27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 0.4ohms 400mA Lead-Time 14 (na) Linggo
Cut Tape
₱42.33
₱29.33
₱25.46
₱22.70
Reel
₱13.37
Min.: 1
Mult.: 1
: 2,500
LI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 400 mA 400 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel