11 mm Mga Ferrite Bead

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Impedance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Packaging
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2,775May Stock
Cut Tape
₱60.74
₱42.02
₱36.14
₱32.09
Reel
₱18.47
Min.: 1
Mult.: 1
: 1,500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 72,884May Stock
14,000Inaasahan 11/16/2026
Cut Tape
₱45.40
₱31.66
₱27.36
₱24.36
Reel
₱15.71
Min.: 1
Mult.: 1
: 9,000
27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 5,094May Stock
₱19.63
₱15.64
₱7.79
Min.: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Fair-Rite Ferrite Beads 52 SM Bead 100MHz@700OHM
8,575Inaasahan 12/14/2026
Cut Tape
₱68.10
₱47.48
₱40.86
₱36.26
Reel
₱23.31
Min.: 1
Mult.: 1
: 9,000
27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel