Fair-Rite 27 Serye Mga Ferrite Bead

Mga Resulta: 57
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Packaging
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz 14,895May Stock
Cut Tape
₱47.24
₱32.82
₱28.90
₱25.71
Reel
₱13.87
Min.: 1
Mult.: 1
: 22,500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 26,198May Stock
Cut Tape
₱34.97
₱23.99
₱20.92
₱18.41
Reel
₱9.75
Min.: 1
Mult.: 1
: 40,000
27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=60@10MHz 78@25MHz 16,532May Stock
Cut Tape
₱57.06
₱39.26
₱33.56
₱29.82
Reel
₱19.14
Min.: 1
Mult.: 1
: 11,200
27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 20,988May Stock
Cut Tape
₱57.67
₱39.63
₱33.87
₱30.06
Reel
₱20.12
Min.: 1
Mult.: 1
: 22,500
27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 22,970May Stock
Cut Tape
₱15.34
₱10.61
₱8.28
₱7.36
Reel
₱3.50
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD 12,500May Stock
₱10.43
₱10.18
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Bulk

Fair-Rite Ferrite Beads 61 BEAD ON LEAD 8,975May Stock
₱9.82
₱4.54
₱3.93
₱3.80
₱1.60
Min.: 1
Mult.: 1
27 Ferrite Beads Axial - 55 C + 125 C 9.5 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@30OHM 12,173May Stock
Cut Tape
₱17.18
₱12.09
₱9.39
₱8.34
Reel
₱4.05
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@89OHM 16,682May Stock
Cut Tape
₱16.56
₱11.78
₱9.14
₱8.16
Reel
₱3.99
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11,719May Stock
Cut Tape
₱20.25
₱13.99
₱11.10
₱9.63
Reel
₱4.72
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 51,978May Stock
₱8.59
₱3.80
₱2.94
₱2.88
₱2.82
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2,775May Stock
Cut Tape
₱60.74
₱42.02
₱36.14
₱32.09
Reel
₱18.47
Min.: 1
Mult.: 1
: 1,500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 54,313May Stock
Cut Tape
₱12.27
₱8.71
₱6.81
₱6.07
Reel
₱3.25
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 68 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133OHM @ 100MHz 19,538May Stock
Cut Tape
₱17.18
₱11.90
₱9.26
₱8.22
Reel
₱4.60
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=391 OHM @ 100MHz 3,202May Stock
₱111.04
₱77.30
₱66.26
₱58.16
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Axial 391 Ohms - 55 C + 125 C 16.5 mm 9.8 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 34,930May Stock
Cut Tape
₱15.34
₱10.92
₱8.47
₱7.61
Reel
₱4.17
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz 22,802May Stock
Cut Tape
₱20.86
₱13.93
₱11.35
₱9.94
Reel
₱5.89
Min.: 1
Mult.: 1
: 11,200
27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 49,476May Stock
39,000Inoorder
Cut Tape
₱45.40
₱31.66
₱27.36
₱24.36
Reel
₱15.71
Min.: 1
Mult.: 1
: 9,000
27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 SM BEAD Z=50 OHM @250MHz 16,990May Stock
Cut Tape
₱22.70
₱15.71
₱12.15
₱10.86
Reel
₱6.07
Min.: 1
Mult.: 1
: 28,000
27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 SM BEAD Z=94 OHM @250MHz 17,150May Stock
Cut Tape
₱24.54
₱17.30
₱13.37
₱11.90
Reel
₱7.18
Min.: 1
Mult.: 1
: 19,600
27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@36OHM 19,654May Stock
Cut Tape
₱16.56
₱11.72
₱9.08
₱8.10
Reel
₱3.99
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@22OHM 66,613May Stock
Cut Tape
₱18.41
₱12.88
₱10.00
₱8.96
Reel
₱5.09
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 78 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 SM BEAD Z=50 OHM @25MHz 43,699May Stock
Cut Tape
₱20.86
₱14.54
₱11.53
₱10.06
Reel
₱5.64
Min.: 1
Mult.: 1
: 2,800
27 Ferrite Beads 55 Ohms 3.19 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 SM BEAD Z=78 OHM @25MHz 59,793May Stock
285,600Inaasahan 11/12/2026
Cut Tape
₱26.99
₱18.77
₱16.07
₱13.01
Reel
₱7.48
Min.: 1
Mult.: 1
: 2,800
27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz
13,317May Stock
₱7.98
₱7.85
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk