Pulse Mga Ferrite Bead

Mga Resulta: 476
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Pulse Electronics Ferrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 24,000
Mult.: 3,000
: 3,000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=500 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 24,000
Mult.: 3,000
: 3,000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=20 mOhms - 40 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=25 mOhms - 40 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 24,000
Mult.: 3,000
: 3,000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 25 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=950 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Min.: 70,000
Mult.: 10,000
: 10,000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 950 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 90,000
Mult.: 10,000
: 10,000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=480 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 90,000
Mult.: 10,000
: 10,000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 480 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 90,000
Mult.: 10,000
: 10,000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1
: 10,000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 44,000
Mult.: 4,000
: 4,000

ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 36,000
Mult.: 4,000
: 4,000

ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 10 Ohms 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=520 mOhms 25 % SMD/SMT Shielded Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Min.: 80,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 1 kOhms 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 120 Ohms 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 150 Ohms 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 180 Ohms 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 22 Ohms 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 240 Ohms 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 30 Ohms 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 300 Ohms 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 33 Ohms 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 40 Ohms 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 47 Ohms 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1
: 10,000

ABSY Chip Beads SMD/SMT 470 Ohms 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 100,000
Mult.: 10,000
: 10,000

ABSY Chip Beads SMD/SMT 480 Ohms 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel