Pulse Ferrite Beads

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C 7,922In Stock
Cut Tape
₱14.72
₱6.75
₱5.83
₱4.72
Reel
₱2.39
Min.: 1
Mult.: 1
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 39,350In Stock
Cut Tape
₱7.36
₱3.50
₱3.07
₱2.52
Reel
₱0.859
Min.: 1
Mult.: 1
: 10,000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C 7,900In Stock
Cut Tape
₱6.14
₱2.88
₱2.52
₱2.02
Reel
₱0.92
Min.: 1
Mult.: 1
: 10,000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C 8,125In Stock
Cut Tape
₱18.41
₱12.82
₱11.17
₱8.90
Reel
₱5.28
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 2,980In Stock
Cut Tape
₱11.04
₱2.76
₱2.39
₱1.96
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 32,935In Stock
Cut Tape
₱11.04
₱2.76
₱2.39
₱1.96
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 63,410In Stock
Cut Tape
₱6.75
₱3.19
₱2.76
₱2.21
Reel
₱1.10
Min.: 1
Mult.: 1
: 10,000
ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 45,000In Stock
Cut Tape
₱8.59
₱3.93
₱3.37
₱2.76
Reel
₱1.47
Min.: 1
Mult.: 1
: 15,000
BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 220Ohms SMT FERRITE CHIP BEAD 155,334In Stock
Cut Tape
₱6.14
₱1.53
₱1.35
₱1.10
Reel
₱0.552
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 250 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 2Phase 0.2mOhms 125C 875In Stock
Cut Tape
₱323.93
₱220.86
₱187.12
₱163.19
Reel
₱144.17
Min.: 1
Mult.: 1
: 900
PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 3Phase 0.2mOhms 125C 888In Stock
Cut Tape
₱350.31
₱238.65
₱201.84
₱176.07
Reel
₱158.28
Min.: 1
Mult.: 1
: 900
PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 4Phase 0.2mOhms 125C 888In Stock
Cut Tape
₱376.69
₱256.44
₱216.57
₱188.34
Reel
₱172.39
Min.: 1
Mult.: 1
: 900
PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100mOhms, 0805, Multilayer Ferrite Chip Beads 43,015In Stock
Cut Tape
₱31.90
₱22.33
₱19.39
₱15.46
Reel
₱8.59
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
PB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 2-Phase 0.25mohm -40 / 125C 1,800In Stock
Cut Tape
₱242.95
₱166.26
₱141.72
₱123.31
Reel
₱105.52
Min.: 1
Mult.: 1
: 600
PGL725XHLT Power Beads SMD/SMT 250 uOhms - 40 C + 125 C 12.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 4-Phase 0.25mohm -40 125C 1,775In Stock
Cut Tape
₱290.80
₱199.39
₱169.33
₱147.24
Reel
₱131.90
Min.: 1
Mult.: 1
: 600
PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 24.35 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 119,748In Stock
Cut Tape
₱6.14
₱2.88
₱2.52
₱2.02
Reel
₱0.982
Min.: 1
Mult.: 1
: 10,000
ABSY Chip Beads SMD/SMT 220 Ohms 25 % 290 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.6Ohms 300mA 156,195In Stock
Cut Tape
₱6.14
₱2.58
₱2.15
₱1.90
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.06Ohms 700mA 131,863In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱0.92
Min.: 1
Mult.: 1
: 4,000
BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.03Ohms 2000mA 157,004In Stock
Cut Tape
₱6.14
₱2.33
₱1.84
₱1.66
Reel
₱0.736
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.09Ohms 1400mA 129,434In Stock
Cut Tape
₱6.14
₱2.21
₱1.90
₱1.66
Reel
₱0.92
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.05Ohms 1700mA 130,000In Stock
Cut Tape
₱6.14
₱1.96
₱1.66
₱1.47
Reel
₱0.736
Min.: 1
Mult.: 1
: 10,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 11R 4000mA 107,554In Stock
Cut Tape
₱6.14
₱2.82
₱2.27
₱1.96
Reel
₱1.23
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.4Ohms 500mA 100,879In Stock
184,000Expected 19/02/2027
Cut Tape
₱6.14
₱4.17
₱3.25
₱2.94
Reel
₱1.53
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.1Ohms 2000mA 81,340In Stock
Cut Tape
₱6.14
₱4.17
₱3.25
₱2.94
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.15Ohms 1200mA 28,797In Stock
Cut Tape
₱13.50
₱9.51
₱7.36
₱6.63
Reel
₱3.56
Min.: 1
Mult.: 1
: 3,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel