Pulse Ferrite Beads

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 949In Stock
Cut Tape
₱7.98
₱5.77
₱4.48
₱4.05
Reel
₱2.02
Min.: 1
Mult.: 1
: 4,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 10,340In Stock
24,000Expected 29/01/2027
Cut Tape
₱14.72
₱10.55
₱8.22
₱7.36
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 3,145In Stock
Cut Tape
₱14.72
₱10.55
₱8.22
₱7.36
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 3,890In Stock
Cut Tape
₱16.56
₱11.47
₱8.90
₱7.98
Reel
₱4.66
Min.: 1
Mult.: 1
: 4,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 7,415In Stock
Cut Tape
₱16.56
₱11.47
₱8.90
₱7.98
Reel
₱4.66
Min.: 1
Mult.: 1
: 4,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=100 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C 7,256In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱0.92
Min.: 1
Mult.: 1
: 4,000
BBBK RF Inductors SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5k Ohms 200mA 0805 700mOhms 1 Signal Line 27,933In Stock
Cut Tape
₱9.82
₱6.69
₱5.28
₱4.66
Reel
₱2.39
Min.: 1
Mult.: 1
: 4,000
BBBK RF Inductors SMD/SMT 0805 (2012 metric) 2.5 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 2,695In Stock
Cut Tape
₱6.14
₱3.19
₱2.70
₱2.39
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
BBBK RF Inductors SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=270 Ohms Shielded SMD/SMT DCR=280 mOhms - 55 C to + 125 C 17,700In Stock
Cut Tape
₱11.04
₱7.98
₱6.26
₱5.58
Reel
₱2.94
Min.: 1
Mult.: 1
: 10,000
BBFY Ferrite Beads SMD/SMT 0402 (1005 metric) 270 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 17,417In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱0.92
Min.: 1
Mult.: 1
: 4,000
BBGK Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 24,677In Stock
Cut Tape
₱9.20
₱6.26
₱4.97
₱4.36
Reel
₱2.27
Min.: 1
Mult.: 1
: 4,000
BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line 28,066In Stock
52,000Expected 25/01/2027
Cut Tape
₱8.59
₱6.07
₱4.79
₱4.23
Reel
₱2.02
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 2 kOhms 400 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 51,623In Stock
Cut Tape
₱6.14
₱4.17
₱3.25
₱2.94
Reel
₱1.47
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 38,498In Stock
Cut Tape
₱6.14
₱2.45
₱1.96
₱1.78
Reel
₱0.736
Min.: 1
Mult.: 1
: 10,000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C 19,910In Stock
Cut Tape
₱9.82
₱2.33
₱2.02
₱1.66
Reel
₱0.859
Min.: 1
Mult.: 1
: 10,000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C 23,760In Stock
Cut Tape
₱7.36
₱3.87
₱3.56
₱3.25
Reel
₱1.90
Min.: 1
Mult.: 1
: 4,000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C 23,935In Stock
Cut Tape
₱6.14
₱2.94
₱2.33
₱2.09
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 17,364In Stock
Cut Tape
₱6.14
₱2.94
₱2.33
₱2.09
Reel
₱0.92
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=38 mOhms - 55 C to + 125 C 11,820In Stock
40,000Expected 13/11/2026
Cut Tape
₱6.14
₱2.94
₱2.33
₱2.09
Reel
₱0.92
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C 16,195In Stock
Cut Tape
₱6.75
₱4.72
₱3.68
₱3.31
Reel
₱1.60
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 36,922In Stock
Cut Tape
₱7.98
₱5.58
₱4.36
₱3.93
Reel
₱1.90
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=7 mOhms - 55 C to + 125 C 872In Stock
70,000Expected 11/12/2026
Cut Tape
₱6.75
₱4.72
₱3.68
₱3.31
Reel
₱1.60
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 DCR=4A Imp=60Ohms 25% 125C Ultra Hi Curr 7,013In Stock
Cut Tape
₱6.75
₱4.72
₱3.68
₱3.31
Reel
₱1.60
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 3,281In Stock
Cut Tape
₱6.14
₱3.93
₱3.13
₱2.76
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 2,360In Stock
Cut Tape
₱12.27
₱8.47
₱6.63
₱5.89
Reel
₱3.31
Min.: 1
Mult.: 1
: 4,000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel