Pulse Ferrite Beads

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 11,733In Stock
Cut Tape
₱13.50
₱9.51
₱7.42
₱6.63
Reel
₱3.56
Min.: 1
Mult.: 1
: 3,000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 60 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD 101,776In Stock
156,000Expected 17/02/2027
Cut Tape
₱6.14
₱1.72
₱1.47
₱1.41
Reel
₱0.675
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 380 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=950 mOhms - 55 C to + 125 C 19,346In Stock
Cut Tape
₱6.75
₱3.37
₱2.82
₱2.33
Reel
₱1.17
Min.: 1
Mult.: 1
: 10,000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 950 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD 124,055In Stock
Cut Tape
₱6.14
₱2.94
₱2.33
₱2.02
Reel
₱1.04
Min.: 1
Mult.: 1
Max.: 36,000
: 4,000
PFB Ferrite Chip Beads SMD/SMT 120 Ohms 2 A 50 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 19,350In Stock
Cut Tape
₱6.14
₱2.45
₱1.96
₱1.78
Reel
₱0.798
Min.: 1
Mult.: 1
: 10,000
BBNQ Chip Inductors SMD/SMT 0402 (1005 metric) 75 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C 3,000In Stock
Cut Tape
₱7.36
₱3.19
₱2.76
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=35 mOhms - 55 C to + 125 C 7,900In Stock
Cut Tape
₱6.14
₱2.82
₱2.45
₱1.96
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 40 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=500 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C 564In Stock
Cut Tape
₱11.66
₱8.04
₱6.26
₱5.58
Reel
₱2.94
Min.: 1
Mult.: 1
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 99,832In Stock
Cut Tape
₱9.20
₱2.33
₱2.02
₱1.66
Reel
₱0.859
Min.: 1
Mult.: 1
: 10,000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220 ohm 25% SMD Chip Beads 60,582In Stock
Cut Tape
₱11.66
₱1.17
₱0.798
₱0.675
Reel
₱0.307
Min.: 1
Mult.: 1
Max.: 200,000
: 4,000
GB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 400 mA 25 % 180 mOhms - 55 C + 155 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=1.1 Ohms - 55 C to + 125 C 19,517In Stock
Cut Tape
₱9.20
₱2.27
₱1.96
₱1.60
Reel
₱0.675
Min.: 1
Mult.: 1
: 10,000
BBNQ Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0402 220Ohms SMT FERRITE CHIP BEAD 27,820In Stock
Cut Tape
₱6.14
₱4.17
₱3.44
₱2.94
Reel
₱1.35
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
FB Ferrite Chip Beads SMD/SMT 220 Ohms 700 mA 250 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD 93,212In Stock
Cut Tape
₱6.14
₱1.90
₱1.60
₱1.35
Reel
₱0.736
Min.: 1
Mult.: 1
Max.: 48,000
: 4,000
FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD 3,179In Stock
Cut Tape
₱6.75
₱4.60
₱3.62
₱3.25
Reel
₱1.72
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
FB Ferrite Chip Beads SMD/SMT 1 kOhms 100 mA 1.6 Ohms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD 10,743In Stock
Cut Tape
₱6.75
₱4.60
₱3.62
₱3.25
Reel
₱1.84
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 350 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 470Ohms SMT FERRITE CHIP BEAD 4,324In Stock
Cut Tape
₱6.14
₱2.94
₱2.33
₱2.02
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
PFB Ferrite Chip Beads SMD/SMT 470 Ohms 1 A 200 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 120Ohms SMT FERRITE CHIP BEAD 201In Stock
Cut Tape
₱6.75
₱3.56
₱2.94
₱2.52
Reel
₱1.29
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 120 Ohms 800 mA 150 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 330Ohms SMT FERRITE CHIP BEAD 18,672In Stock
Cut Tape
₱6.14
₱4.11
₱3.19
₱2.88
Reel
₱1.47
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
PFB Ferrite Chip Beads SMD/SMT 330 Ohms 1.5 A 100 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD 4,777In Stock
Cut Tape
₱15.34
₱10.67
₱8.34
₱7.42
Reel
₱4.11
Min.: 1
Mult.: 1
: 3,000
PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD 7,424In Stock
Cut Tape
₱20.25
₱14.05
₱10.92
₱9.69
Reel
₱5.64
Min.: 1
Mult.: 1
: 2,000
PFB Ferrite Chip Beads SMD/SMT 60 Ohms 6 A 10 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD 3,715In Stock
Cut Tape
₱20.86
₱14.54
₱12.64
₱10.06
Reel
₱5.64
Min.: 1
Mult.: 1
: 2,000
PFB Ferrite Chip Beads SMD/SMT 72 Ohms 6 A 40 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics SBY100505T-100Y-N
Pulse Electronics Ferrite Beads 500mA 10Ohms DCR=50mOhms 13,396In Stock
Cut Tape
₱12.27
₱2.94
₱2.58
₱2.09
Reel
₱0.92
Min.: 1
Mult.: 1
: 10,000
SB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics PE-0402FB121ST
Pulse Electronics Ferrite Beads 0402 120Ohms SMT FERRITE CHIP BEAD 6,575In Stock
Cut Tape
₱7.36
₱4.60
₱3.93
₱3.19
Reel
₱1.47
Min.: 1
Mult.: 1
: 10,000
FB Ferrite Chip Beads SMD/SMT 120 Ohms 550 mA 550 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads EMI Ferrite Bead 250mOhms, 25%, 100MHz, 120Ohms
84,000Expected 13/01/2027
Cut Tape
₱6.75
₱3.93
₱3.19
₱2.76
Reel
₱1.41
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz
190,939On Order
Cut Tape
₱6.75
₱2.76
₱2.21
₱1.96
Reel
₱0.982
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel