10 A Mga Ferrite Bead

Mga Resulta: 27
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 1180ohm 10A 20,993May Stock
Cut Tape
₱176.07
₱172.39
₱165.03
₱158.28
Reel
₱126.38
Min.: 1
Mult.: 1
: 500
WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz 14,895May Stock
Cut Tape
₱47.24
₱32.82
₱28.90
₱25.71
Reel
₱13.87
Min.: 1
Mult.: 1
: 22,500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 100MHZ 96,027May Stock
Cut Tape
₱65.64
₱45.77
₱39.39
₱34.97
Reel
₱32.45
Min.: 1
Mult.: 1
: 1,500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 42ohms 10MHz 10A Low Frequency 119,041May Stock
Cut Tape
₱28.22
₱19.82
₱17.18
₱15.28
Reel
₱8.83
Min.: 1
Mult.: 1
: 2,500
35F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 42 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD 50,732May Stock
35,000Inaasahan 5/17/2027
Cut Tape
₱79.14
₱54.42
₱46.56
₱41.29
Reel
₱26.69
Min.: 1
Mult.: 1
: 2,500
HI Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C 8.5 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 3mOhms 10K mA805 AEC-Q200 28,274May Stock
20,000Inaasahan 11/13/2026
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 10 A 25 % 3 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6,021May Stock
Cut Tape
₱113.50
₱78.53
₱67.49
₱59.45
Reel
₱36.87
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 4,237May Stock
4,500Inaasahan 1/19/2027
Cut Tape
₱103.68
₱72.39
₱61.96
₱54.48
Reel
₱33.25
Min.: 1
Mult.: 1
: 1,500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 7,866May Stock
6,000Inaasahan 12/28/2026
Cut Tape
₱113.50
₱78.53
₱67.49
₱59.45
Reel
₱36.87
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 100MHZ 20,654May Stock
Cut Tape
₱66.26
₱46.20
₱39.75
₱35.28
Reel
₱32.76
Min.: 1
Mult.: 1
: 1,500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 48ohms 100MHz 10A Broad Band Frequency 55,722May Stock
Cut Tape
₱27.61
₱19.45
₱15.03
₱13.37
Reel
₱8.65
Min.: 1
Mult.: 1
: 2,500
28F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 48 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 96ohms 100MHz 10A Broad Band Frequency 60,452May Stock
20,000Inoorder
Cut Tape
₱36.81
₱25.71
₱22.21
₱19.75
Reel
₱11.35
Min.: 1
Mult.: 1
: 2,500
28F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 96 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A 3,752May Stock
Cut Tape
₱20.86
₱14.85
₱11.53
₱10.25
Reel
₱6.01
Min.: 1
Mult.: 1
: 3,000
MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A AEC-Q200 5,253May Stock
Cut Tape
₱22.70
₱16.07
₱12.45
₱11.10
Reel
₱6.56
Min.: 1
Mult.: 1
: 3,000
MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz 22,802May Stock
Cut Tape
₱20.86
₱13.93
₱11.35
₱9.94
Reel
₱5.89
Min.: 1
Mult.: 1
: 11,200
27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 56Ohm AECQ2 16,725May Stock
Cut Tape
₱33.74
₱32.88
₱31.66
₱30.43
₱29.33
Reel
₱26.93
Min.: 1
Mult.: 1
: 2,500
WE-MPSB Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 5,713May Stock
35,000Inoorder
Cut Tape
₱83.44
₱82.21
₱79.14
₱76.69
₱73.62
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
WE-MPSB Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 340ohm 10A 1,794May Stock
Cut Tape
₱176.07
₱172.39
₱165.03
₱158.28
₱136.20
Reel
₱126.99
Min.: 1
Mult.: 1
: 500
WE-PF Ferrite Chip Beads SMD/SMT 6 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 2,686May Stock
2,500Inaasahan 5/12/2027
Cut Tape
₱74.85
₱69.33
₱66.26
₱63.19
Reel
₱57.24
Min.: 1
Mult.: 1
: 2,500
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 7,194May Stock
Cut Tape
₱112.27
₱77.91
₱66.87
₱58.90
Reel
₱41.78
Min.: 1
Mult.: 1
: 2,500
DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Laird Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD 21,594May Stock
30,000Inoorder
Cut Tape
₱46.63
₱32.52
₱28.04
₱24.97
Reel
₱15.89
Min.: 1
Mult.: 1
: 2,500
HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 793May Stock
Cut Tape
₱104.91
₱73.01
₱62.58
₱55.34
Reel
₱36.81
Min.: 1
Mult.: 1
: 1,500
BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 115ohms 100MHz 10A Broad Band Frequency 2,287May Stock
35,000Inaasahan 12/14/2026
Cut Tape
₱38.65
₱26.87
₱23.25
₱20.74
Reel
₱11.96
Min.: 1
Mult.: 1
: 2,500
28F Ferrite Chip Beads SMD/SMT 3318 (8545 metric) 115 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 82ohms 5MHz 10A Low Frequency 1,481May Stock
10,000Inaasahan 12/1/2026
Cut Tape
₱35.58
₱24.79
₱21.41
₱19.08
Reel
₱15.52
Min.: 1
Mult.: 1
: 2,500
35F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 82 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 56Ohms 10A 4mOhms AEC-Q200 1,375May Stock
7,500Inaasahan 4/2/2027
Cut Tape
₱17.79
₱17.30
₱16.07
₱15.28
₱14.66
Reel
₱13.93
Min.: 1
Mult.: 1
: 2,500
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 56 Ohms, 90 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel