120 mA Mga Ferrite Bead

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 42,266May Stock
60,000Inaasahan 2/22/2027
Cut Tape
₱26.38
₱18.47
₱14.29
₱12.70
Reel
₱6.75
Min.: 1
Mult.: 1
Max.: 15,000
: 15,000
BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 120 mA 25 % 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4,393May Stock
Cut Tape
₱26.38
₱18.47
₱14.29
₱12.70
Reel
₱6.75
Min.: 1
Mult.: 1
: 15,000
BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1.5 kOhms 120 mA 25 % 3.1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
Reel
₱8.65
Min.: 15,000
Mult.: 15,000
: 15,000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 120 mA 25 % 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
Reel
₱7.30
Min.: 15,000
Mult.: 15,000
: 15,000
BLM03_Z 0201 (0603 metric) 1.5 kOhms 120 mA 0.6 mm 0.3 mm AEC-Q200 Reel