140 mA Mga Ferrite Bead

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Packaging
TDK Ferrite Beads EMC,6GHz,300ohm,125mA,-55-125C 29,990May Stock
Cut Tape
₱19.02
₱13.31
₱10.37
₱9.20
Reel
₱5.28
Min.: 1
Mult.: 1
: 15,000
MAF0603GW Noise Suppression Filter 900 MHz 300 Ohms 140 mA 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% 36,363May Stock
60,000Inaasahan 11/11/2026
Cut Tape
₱6.14
₱1.84
₱1.47
₱1.35
Reel
₱0.675
Min.: 1
Mult.: 1
Max.: 15,000
: 15,000
BLM03_SN Ferrite Beads SMD/SMT 0201 (0603 metric) 1.8 kOhms 140 mA 25 % 2.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel