2.5 A Ferrite Beads

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2 38,798In Stock
Cut Tape
₱28.83
₱26.63
₱24.17
₱22.02
₱20.06
Reel
₱17.36
Min.: 1
Mult.: 1
: 3,000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 26,840In Stock
Cut Tape
₱32.52
₱20.43
₱19.88
₱17.73
Reel
₱8.71
Min.: 1
Mult.: 1
: 4,000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 30,765In Stock
28,000Expected 22/03/2027
Cut Tape
₱30.06
₱20.86
₱18.16
₱16.20
Reel
₱7.91
Min.: 1
Mult.: 1
: 4,000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD 53,978In Stock
Cut Tape
₱6.75
₱4.72
₱3.68
₱3.31
Reel
₱2.58
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 50 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD 124,699In Stock
Cut Tape
₱6.14
₱4.48
₱3.56
₱3.19
Reel
₱2.70
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T101RG 61,019In Stock
180,000On Order
Cut Tape
₱11.66
₱8.04
₱6.26
₱5.58
Reel
₱3.07
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T101RG 12,062In Stock
Cut Tape
₱15.34
₱10.74
₱8.34
₱7.42
Reel
₱4.36
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T121RG 19,170In Stock
Cut Tape
₱12.88
₱8.90
₱6.93
₱6.20
Reel
₱3.50
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2.5 A 25 % 32 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T121RG 6,526In Stock
Cut Tape
₱19.63
₱13.74
₱10.67
₱9.51
Reel
₱5.83
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2.5 A 25 % 32 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 120 OHM 3,997In Stock
Cut Tape
₱19.63
₱13.74
₱10.67
₱9.51
Reel
₱5.83
Min.: 1
Mult.: 1
: 4,000
LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2.5 A 25 % 32 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,653In Stock
3,000Expected 26/01/2027
Cut Tape
₱48.47
₱48.22
₱45.46
₱40.43
Reel
₱14.97
Min.: 1
Mult.: 1
: 3,000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 600 Ohms 2.5 A 25 % 46 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.05Ohms 2500mA 17,976In Stock
Cut Tape
₱6.14
₱2.45
₱2.09
₱1.84
Reel
₱1.04
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 23,866In Stock
80,000Expected 25/01/2027
Cut Tape
₱6.14
₱3.93
₱3.50
₱2.94
Reel
₱1.60
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C 12,366In Stock
Cut Tape
₱6.14
₱3.68
₱2.94
₱2.64
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 36,922In Stock
Cut Tape
₱7.98
₱5.58
₱4.36
₱3.93
Reel
₱1.90
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25% 172In Stock
45,000On Order
Cut Tape
₱13.50
₱9.45
₱7.85
₱6.56
Reel
₱3.44
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 18,080In Stock
123,000Expected 29/01/2027
Cut Tape
₱13.50
₱10.25
₱7.98
₱6.69
Reel
₱3.56
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 62Ohm 2500mA .04Ohm AEC-Q200 706In Stock
4,000Expected 17/05/2027
Cut Tape
₱15.34
₱13.93
₱12.33
₱11.35
Reel
₱5.21
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 62 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 500Ohms 2500mA 0,06Ohm AEC-Q200 7,899In Stock
Cut Tape
₱19.02
₱15.15
₱12.88
₱10.61
₱5.34
Reel
₱5.03
Min.: 1
Mult.: 1
: 3,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 500 Ohms, 610 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 320Ohms 2.5A 50mOhms AEC-Q200 11,150In Stock
Cut Tape
₱6.14
₱3.01
₱2.88
₱2.70
₱2.39
Reel
₱2.39
Min.: 1
Mult.: 1
: 4,000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 320 Ohms, 347 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.5A 50mOhms AEC-Q200 13,705In Stock
Cut Tape
₱7.98
₱7.18
₱6.87
₱6.56
Reel
₱5.89
Min.: 1
Mult.: 1
: 3,000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 610 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohm 2500mA AECQ200 4,892In Stock
Cut Tape
₱15.34
₱13.93
₱12.33
₱11.35
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 2.5 A 25 % 5 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 425In Stock
₱87.73
₱72.39
₱66.87
₱63.19
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nml Mode 0.32mm Bead Winding 481In Stock
₱84.05
₱58.41
₱50.12
₱44.42
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469In Stock
₱75.46
₱58.71
₱53.37
₱49.69
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk