2.5 A Mga Ferrite Bead

Mga Resulta: 113
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469May Stock
₱75.46
₱58.71
₱53.37
₱49.69
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 424May Stock
₱54.60
₱45.03
₱41.72
₱39.33
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
Murata Electronics Ferrite Beads 60 OHM 1400MA Alternate Sizing Guide Below 11,395May Stock
Cut Tape
₱6.14
₱4.54
₱3.56
₱3.19
Reel
₱1.96
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 1,233May Stock
250,000Inoorder
Cut Tape
₱14.11
₱10.12
₱7.91
₱6.99
Reel
₱3.13
Min.: 1
Mult.: 1
: 10,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2,758May Stock
8,000Inaasahan 12/1/2026
Cut Tape
₱37.42
₱26.32
₱22.76
₱20.31
Reel
₱10.18
Min.: 1
Mult.: 1
: 4,000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4,022May Stock
Cut Tape
₱32.52
₱21.84
₱16.38
₱15.03
Reel
₱8.83
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 330ohms 2.5A 50mOhms 0805 Ferrite Chip 20,487May Stock
448,000Inoorder
Cut Tape
₱6.75
₱4.72
₱3.68
₱3.31
Reel
₱1.66
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 2,813May Stock
180,000Inoorder
Cut Tape
₱7.98
₱5.58
₱4.42
₱3.93
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T470RD 7,415May Stock
Cut Tape
₱21.47
₱14.91
₱11.78
₱10.31
Reel
₱6.01
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 2.5 A 25 % 20 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 1,561May Stock
8,000Inaasahan 2/4/2027
Cut Tape
₱6.14
₱1.90
₱1.53
₱1.35
Reel
₱0.859
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 60 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 70O 2.5A SMT 3,401May Stock
4,000Inoorder
Cut Tape
₱6.14
₱1.96
₱1.60
₱1.41
Reel
₱0.736
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 2.5 A 25 % 60 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 2.5A 7,636May Stock
Cut Tape
₱6.14
₱3.07
₱2.45
₱2.21
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 500O 2.5A SMT 5,742May Stock
Cut Tape
₱7.98
₱5.77
₱4.54
₱4.05
Reel
₱2.58
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2.5 A 25 % 85 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHMS 2.5A 10,854May Stock
Cut Tape
₱6.14
₱2.52
₱1.96
₱1.78
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 2.5A 9,203May Stock
Cut Tape
₱6.75
₱3.07
₱2.70
₱2.15
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 180O 2.5A SMT 5,558May Stock
Cut Tape
₱6.75
₱4.91
₱3.87
₱3.50
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 180 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
1,558,358Inoorder
Cut Tape
₱14.11
₱9.94
₱7.79
₱6.87
Reel
₱3.07
Min.: 1
Mult.: 1
: 10,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below
80,155Inoorder
Cut Tape
₱36.81
₱26.01
₱22.45
₱20.00
Reel
₱10.00
Min.: 1
Mult.: 1
: 2,500
BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below
20,000Inoorder
Cut Tape
₱39.88
₱27.67
₱24.42
₱21.78
Reel
₱12.09
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM Alternate Sizing Guide Below
9,795Inaasahan 11/17/2026
Cut Tape
₱39.26
₱27.48
₱23.68
₱21.10
Reel
₱10.67
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 2.5A
16,496Inoorder
Cut Tape
₱42.95
₱29.94
₱25.83
₱23.01
Reel
₱11.53
Min.: 1
Mult.: 1
: 3,000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 1 kOhms 2.5 A 25 % 46 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8May Stock
Cut Tape
₱32.52
₱22.64
₱19.63
₱17.55
Reel
₱11.17
Min.: 1
Mult.: 1
: 500
NFZ EMI Filters SMD/SMT 10 Ohms 2.5 A 30 % 24 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=32 mOhms - 55 C to + 125 C
60,000Inaasahan 12/25/2026
Cut Tape
₱6.75
₱2.94
₱2.58
₱2.09
Reel
₱0.92
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2500mA ,048Ohm AEC-Q200
14,301Inoorder
Cut Tape
₱19.02
₱15.15
₱12.88
₱10.61
₱5.34
Reel
₱5.03
Min.: 1
Mult.: 1
: 3,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 650 Ohms 2.5 A 25 % 48 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0603 220ohm Alternate Sizing Guide Below Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱13.50
₱6.50
₱5.64
₱4.54
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm