500 mA Ferrite Beads

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1.5K0 25% Tol. High Current 7,909In Stock
Cut Tape
₱53.99
₱37.61
₱33.07
₱29.45
Reel
₱15.83
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1.5 kOhms 500 mA 25 % 450 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 1,166,376In Stock
740,000Expected 29/12/2026
Cut Tape
₱7.98
₱5.71
₱4.48
₱3.99
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 163,670In Stock
160,000Expected 21/01/2027
Cut Tape
₱23.31
₱16.56
₱12.82
₱11.41
Reel
₱5.95
Min.: 1
Mult.: 1
: 4,000
BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below 222,978In Stock
160,000Expected 04/01/2027
Cut Tape
₱20.25
₱13.99
₱11.23
₱9.45
Reel
₱5.40
Min.: 1
Mult.: 1
: 4,000
BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below 174,670In Stock
Cut Tape
₱23.93
₱16.63
₱12.88
₱11.47
Reel
₱5.95
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 120Ohm 500mA AEC-Q200 38,135In Stock
120,000Expected 12/02/2027
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 220Ohm 500mA AEC-Q200 46,968In Stock
28,000Expected 05/02/2027
Cut Tape
₱11.04
₱10.98
₱10.12
₱9.69
Reel
₱5.89
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 10Ohm 500mA AEC-Q200 42,519In Stock
30,000Expected 05/03/2027
Cut Tape
₱11.04
₱10.98
₱10.12
₱9.69
Reel
₱5.89
Min.: 1
Mult.: 1
: 10,000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. High Current 7,980In Stock
Cut Tape
₱18.41
₱11.53
₱9.45
₱8.16
Reel
₱5.46
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 1K0 25% Tol. High Current 7,064In Stock
Cut Tape
₱17.79
₱13.62
₱12.09
₱11.29
Reel
₱10.49
₱5.21
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 100 OHM 0402 1LN 9,390In Stock
Cut Tape
₱7.36
₱5.21
₱4.05
₱3.68
Reel
₱1.53
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0402 1LN 9,854In Stock
Cut Tape
₱7.98
₱5.46
₱4.29
₱3.80
Reel
₱1.53
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 30 OHM 0402 1LN 10,000In Stock
Cut Tape
₱11.04
₱7.42
₱6.44
₱5.15
Reel
₱2.64
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 60 OHM 0402 1LN 9,990In Stock
Cut Tape
₱10.43
₱7.36
₱5.77
₱5.15
Reel
₱2.27
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBA 1500 Ohms 500 mA 0.5 Ohms 8,654In Stock
Cut Tape
₱15.34
₱13.93
₱12.33
₱11.35
Reel
₱5.21
Min.: 1
Mult.: 1
: 10,000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 460 Ohms 500 mA 0.55 Ohms 9,860In Stock
Cut Tape
₱15.34
₱13.93
₱12.33
₱11.35
Reel
₱5.21
Min.: 1
Mult.: 1
: 10,000
WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 70Ohms 500 mA 0.15Ohms AEC-Q200 3,131In Stock
15,000On Order
Cut Tape
₱6.75
₱6.01
₱5.15
₱5.09
₱4.91
Reel
₱4.66
Min.: 1
Mult.: 1
: 3,000
WE-CBA SMT EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.4Ohms 500mA 68,490In Stock
184,000Expected 19/02/2027
Cut Tape
₱6.14
₱4.17
₱3.25
₱2.94
Reel
₱1.53
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 500mA 22,614In Stock
Cut Tape
₱15.95
₱11.04
₱9.02
₱7.61
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=490 mOhms - 40 C to + 125 C 78,359In Stock
Cut Tape
₱6.14
₱3.74
₱2.94
₱2.64
Reel
₱1.29
Min.: 1
Mult.: 1
: 10,000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 1000Ohms SMT FERRITE CHIP BEAD 147,304In Stock
Cut Tape
₱6.75
₱3.25
₱2.82
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
FB Ferrite Chip Beads SMD/SMT 1 kOhms 500 mA 400 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 600Ohm 100MHz 500mA AECQ200 50,751In Stock
80,000On Order
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 600Ohm 500mA 71,616In Stock
56,000Expected 09/11/2026
Cut Tape
₱14.11
₱13.87
₱13.19
₱11.84
Reel
₱9.14
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 164,337In Stock
800,000On Order
Cut Tape
₱6.75
₱4.72
₱3.74
₱3.31
Reel
₱1.41
Min.: 1
Mult.: 1
: 10,000
BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 177,033In Stock
Cut Tape
₱6.75
₱4.85
₱3.80
₱3.44
Reel
₱1.41
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel