6 A Ferrite Beads

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0603 26ohms 6000mA Power Line AEC-Q200 9,160In Stock
36,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD 31In Stock
250,000On Order
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 160 Ohms 6 A 18 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 6A Monolithic 2220 SMD 1,405In Stock
8,000Expected 04/01/2027
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 100 Ohms 6 A 6 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T280NGR 7,848In Stock
51,000On Order
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads Ferrite Bead 0805, 21Ohms, 30%, 100MHz 29,299In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 21 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T250NG 31,097In Stock
84,000On Order
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA451611T560NG 1,470In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T720NG 24,736In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 23 OHMS 30% 8,022In Stock
Min.: 1
Mult.: 1
: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 21 OHMS 30% 9,320In Stock
Min.: 1
Mult.: 1
: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 21 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 25 OHMS 30% 4,060In Stock
8,000Expected 30/09/2026
Min.: 1
Mult.: 1
: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 48 OHMS 30% 5,889In Stock
Min.: 1
Mult.: 1
: 2,000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 72 OHMS 30% 5,700In Stock
4,000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2,000

LSMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 28 OHMS 30% 3,907In Stock
Min.: 1
Mult.: 1
: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU260TL
Walsin Ferrite Beads Chip Bead 1608HCL (0603) 26 OHM +/-25% 22,773In Stock
32,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 7,962In Stock
8,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9O 6.0A SMT 9,572In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9O 6.0A SMT 5,074In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 11O 6.0A SMT 3,497In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 11 Ohms 6 A 7 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15O 6.0A SMT 8,477In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 6A 15,805In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 100MHZ 6A 9,480In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9O 6.0A SMT 4,211In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15O 6.0A SMT 4,237In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 6A 8,195In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 30 Ohms 6 A 25 % 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel