6 A Mga Ferrite Bead

Mga Resulta: 172
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Kuwalipikasyon Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA 7,586May Stock
Min.: 1
Mult.: 1
: 1,000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD 7,630May Stock
Min.: 1
Mult.: 1
: 2,000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 6 A 10 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD 3,740May Stock
Min.: 1
Mult.: 1
: 2,000

PFB Ferrite Chip Beads SMD/SMT 72 Ohms 6 A 40 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads Leaded Ferrite Bead 15,163May Stock
Min.: 1
Mult.: 1
: 2,000

Wide Band Chokes and Beads Axial 110 Ohms 6 A 20 mOhms - 55 C + 85 C 9.1 mm 3.8 mm 8.5 mm Ammo Pack
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1806 6000mA
209,370Inaasahan 9/21/2026
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 50 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9May Stock
3,000Inaasahan 8/27/2026
Min.: 1
Mult.: 1
: 3,000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below
169,572Inoorder
Min.: 1
Mult.: 1
: 10,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM Alternate Sizing Guide Below
90,982Inoorder
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
103,167Inoorder
Min.: 1
Mult.: 1
: 2,500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 6A AEC-Q200 Alternate Sizing Guide Below
97,145Inoorder
Min.: 1
Mult.: 1
: 2,500

BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below
27,648Inaasahan 11/11/2026
Min.: 1
Mult.: 1
: 3,000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 26ohms 6000mA Power Line
96,988Inoorder
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM Alternate Sizing Guide Below
35,949Inoorder
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
11,867Inoorder
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 1000MA Alternate Sizing Guide Below
3,470Inoorder
Min.: 1
Mult.: 1
: 10,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU300PH
Walsin Ferrite Beads Chip Bead 3216HC(1206) 30 OHM +/-25%
2,990Inaasahan 12/7/2026
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 5O 6.0A SMT
3,999Inaasahan 10/22/2026
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 7O 6.0A SMT
3,970Inaasahan 12/29/2026
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 7 Ohms 6 A 0 Ohms to 11 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 6A
32,000Inaasahan 11/11/2026
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCC321611T480NG Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 38 OHMS 30% Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 56 OHMS 30% Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

LSMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 30R 25% Tol. UH Current Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 30 Ohms 6 A 25 % 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 ZR 0-15R Tol. UH Current Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape