700 mA Mga Ferrite Bead

Mga Resulta: 98
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 2,717May Stock
4,000Inaasahan 12/22/2026
Cut Tape
₱17.79
₱12.52
₱9.75
₱8.71
Reel
₱4.23
Min.: 1
Mult.: 1
: 4,000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,454May Stock
Cut Tape
₱16.56
₱11.66
₱10.12
₱8.04
Reel
₱4.79
Min.: 1
Mult.: 1
: 4,000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 160 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHMS 2-SMD 4,090May Stock
Cut Tape
₱31.29
₱21.96
₱19.14
₱17.06
Reel
₱8.83
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 70 Ohms 700 mA 30 % 380 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 5Ohm 2% 700mA 13,141May Stock
Cut Tape
₱6.14
₱3.93
₱3.13
₱2.76
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 700 mA 2 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 700mA, 3000, 50m 9,635May Stock
Cut Tape
₱6.14
₱3.93
₱3.13
₱2.76
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3 Ohms 700 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 3.0ohms 700mA Signal Line AEC-Q200 10,417May Stock
Cut Tape
₱6.14
₱4.42
₱3.50
₱3.13
Reel
₱1.53
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3 Ohms 700 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD 11,840May Stock
20,000Inaasahan 2/9/2027
Cut Tape
₱10.43
₱7.24
₱5.64
₱5.09
Reel
₱4.05
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz .7A Monolithic 0603 SMD 18,741May Stock
60,000Inaasahan 12/29/2026
Cut Tape
₱7.98
₱5.71
₱4.48
₱3.99
Reel
₱3.31
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 200ohms 0.3ohms 700mA 24,298May Stock
Cut Tape
₱6.14
₱3.56
₱2.82
₱2.52
₱2.33
Reel
₱2.33
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 700 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 10 OHM 0.7A 2 PADS SMT 20,406May Stock
Cut Tape
₱6.14
₱2.33
₱1.84
₱1.66
Reel
₱1.17
Min.: 1
Mult.: 1
: 4,000
MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 200 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 200O 0.7A SMT 18,427May Stock
Cut Tape
₱6.14
₱1.17
₱0.982
₱0.859
Reel
₱0.429
Min.: 1
Mult.: 1
: 10,000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 250 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31O 700mA SMT 22,190May Stock
Cut Tape
₱6.14
₱0.982
₱0.798
₱0.736
Reel
₱0.429
Min.: 1
Mult.: 1
: 10,000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0402 220Ohms SMT FERRITE CHIP BEAD 26,170May Stock
Cut Tape
₱6.14
₱4.17
₱3.44
₱2.94
Reel
₱1.35
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
FB Ferrite Chip Beads SMD/SMT 220 Ohms 700 mA 250 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .7A Monolithic 0603 SMD
453,987Inoorder
Cut Tape
₱6.75
₱2.88
₱2.52
₱2.02
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 700 mA 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1500Ohm 700mA .35Ohm AEC-Q200
15,950Inaasahan 6/2/2027
Cut Tape
₱15.34
₱13.93
₱12.33
₱11.35
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.5 kOhms 700 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ
50,000Inoorder
Cut Tape
₱7.36
₱5.15
₱4.05
₱3.62
Reel
₱1.53
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD
19,992Inaasahan 12/22/2026
Cut Tape
₱7.98
₱5.71
₱4.48
₱3.99
Reel
₱3.31
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 700 mA 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM .7A 180May Stock
Cut Tape
₱7.36
₱1.78
₱1.47
₱1.17
Reel
₱0.429
Min.: 1
Mult.: 1
: 10,000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 700 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 220? 0.7A 400m? 10,000Available ang Stock ng Pabrika
Cut Tape
₱12.88
₱8.77
₱6.93
₱6.01
Reel
₱2.76
Min.: 1
Mult.: 1
: 10,000
AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11A221S Alternate Sizing Guide Below Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱12.88
₱6.01
₱5.21
₱4.23
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Cut Tape
₱31.90
₱22.21
₱19.26
₱15.34
Reel
₱7.73
Min.: 1
Mult.: 1
: 3,000
NFZ EMI Filters SMD/SMT 17 Ohms 700 mA 30 % 210 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 150R 25% Tol. UH Current Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Cut Tape
₱11.66
₱5.46
₱4.72
₱3.80
Reel
₱1.90
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 700 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 200R 25% Tol. UH Current Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Cut Tape
₱11.66
₱5.46
₱4.72
₱3.80
Reel
₱1.90
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. UH Current Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Cut Tape
₱6.01
Min.: 8,000
Mult.: 8,000
: 4,000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 700 mA 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. High Current Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Cut Tape
₱10.43
₱4.91
₱4.23
₱3.44
Reel
₱1.72
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape