8 A Ferrite Beads

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200 1,680In Stock
5,000Expected 29/01/2027
Cut Tape
₱22.70
₱21.60
₱21.41
₱20.25
Reel
₱17.73
Min.: 1
Mult.: 1
: 2,500
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 1,765In Stock
₱153.99
₱106.14
₱90.80
₱80.37
Min.: 1
Mult.: 1
LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk
Niterra Ferrite Beads Noise Filter amorphous core 4,900In Stock
₱186.50
₱128.84
₱110.43
₱97.55
Min.: 1
Mult.: 1
LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 800Ohms 8K mA 0.01Ohms 12,548In Stock
8,000Expected 04/12/2026
Cut Tape
₱71.17
₱69.94
₱67.49
₱65.03
₱62.58
Reel
₱54.48
Min.: 1
Mult.: 1
: 2,000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8 OHM 159,098In Stock
232,000Expected 22/12/2026
Cut Tape
₱30.06
₱20.61
₱17.98
₱16.01
Reel
₱7.85
Min.: 1
Mult.: 1
: 4,000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 99,680In Stock
128,776On Order
Cut Tape
₱41.72
₱40.98
₱39.57
₱38.04
₱36.63
Reel
₱32.02
Min.: 1
Mult.: 1
: 2,500
WE-MPSB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 800ohms 100MHz 8A Monolithic 2220 SMD 22,554In Stock
Cut Tape
₱197.55
₱136.20
₱115.95
₱101.84
₱90.18
Reel
₱90.18
Min.: 1
Mult.: 1
: 2,000
HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 10 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10,613In Stock
Cut Tape
₱35.58
₱24.85
₱21.47
₱19.14
Reel
₱9.51
Min.: 1
Mult.: 1
: 4,000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 5000MA Alternate Sizing Guide Below 120,325In Stock
100,000Expected 05/01/2027
Cut Tape
₱10.43
₱7.67
₱6.07
₱5.46
Reel
₱4.48
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM Alternate Sizing Guide Below 40,191In Stock
600,000On Order
Cut Tape
₱20.86
₱14.36
₱11.84
₱10.00
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
BLM18_xN Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM Alternate Sizing Guide Below 93,669In Stock
72,000Expected 12/04/2027
Cut Tape
₱17.79
₱13.80
₱10.92
₱9.57
Reel
₱4.60
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 2220,HR 3,120In Stock
Cut Tape
₱214.11
₱147.24
₱125.15
₱109.82
Reel
₱88.96
Min.: 1
Mult.: 1
: 2,000
HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 8 A 10 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape
TDK Ferrite Beads Beads,Auto,22ohm,8.0A,-55-125C 452In Stock
Cut Tape
₱9.20
₱6.26
₱5.28
₱4.97
Reel
₱2.33
Min.: 1
Mult.: 1
: 4,000
MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD
99,149On Order
Cut Tape
₱34.36
₱23.99
₱20.74
₱18.53
Reel
₱11.66
Min.: 1
Mult.: 1
: 2,500
HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHM
16,000On Order
Cut Tape
₱32.52
₱22.64
₱19.69
₱17.55
Reel
₱8.65
Min.: 1
Mult.: 1
: 4,000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 565ohm 8A
1,500Expected 05/03/2027
Cut Tape
₱176.07
₱172.39
₱165.03
₱158.28
₱136.20
Reel
₱126.99
Min.: 1
Mult.: 1
: 500
WE-PF Ferrite Chip Beads SMD/SMT 5 kOhms 8 A 25 % 12 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm,8.0A,-55-125C
70,860On Order
Cut Tape
₱7.36
₱5.28
₱4.11
₱3.68
Reel
₱1.84
Min.: 1
Mult.: 1
: 4,000
MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel