900 mA Ferrite Beads

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads HI CURR 0603 220 OHM
4,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 15ohm 10mA at 150degC AEC-Q200
8,709Expected 27/08/2026
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Beads SMD/SMT 15 Ohms 900 mA 245 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
27,872On Order
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 130 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU601TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 600 OHM +/-25%
32,334On Order
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 70? 0.9A 200m? 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 900 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15,000

BLM03_Z 0201 (0603 metric) 22 Ohms 900 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 8.4 Ohms 900 mA 30 % 145 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120ohms 300mA Impedance@100MHz Non-Stocked
Min.: 1
Mult.: 1
: 4,000

MG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48,000
Mult.: 4,000
: 4,000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=140 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90,000
Mult.: 10,000
: 10,000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 900 mA 25 % 140 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 84,000
Mult.: 4,000
: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 900 mA 25 % 140 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads 1210 100ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7,500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7,500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60ohm 0.9A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 460? 0.9A 170m? Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 900 mA 25 % 170 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K1U110TB
Walsin Ferrite Beads Chip Bead 2012K1(0805) 11 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K1U600TB
Walsin Ferrite Beads Chip Bead 2012K1(0805) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U121PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U151PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 150 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel