Shielded Ferrite Beads

Results: 1,378
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 129,276In Stock
Cut Tape
₱11.04
₱7.79
₱6.14
₱5.46
Reel
₱2.82
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG 77,325In Stock
Cut Tape
₱11.04
₱7.91
₱6.20
₱5.52
Reel
₱2.94
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG 170,543In Stock
Cut Tape
₱11.66
₱8.10
₱6.56
₱5.58
Reel
₱2.94
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T800RG 24,680In Stock
Cut Tape
₱19.63
₱14.42
₱11.17
₱9.69
Reel
₱5.40
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 470Ohms 200mA 0.30Ohms AECQ2 2,379In Stock
Cut Tape
₱16.56
₱16.14
₱14.85
₱14.17
Reel
₱10.43
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Beads SMD/SMT 470 Ohms, 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 700 MHZ 7,363In Stock
15,000Expected 05/01/2027
Cut Tape
₱9.20
₱6.75
₱5.34
₱4.97
Reel
₱2.15
Min.: 1
Mult.: 1
: 15,000
BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 40 % 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17,012In Stock
Cut Tape
₱10.43
₱7.36
₱5.77
₱5.15
Reel
₱2.33
Min.: 1
Mult.: 1
Max.: 45,000
: 15,000
BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0201inch 1000ohm NONAUTO 28,076In Stock
Cut Tape
₱6.75
₱4.91
₱3.80
₱3.44
Reel
₱1.47
Min.: 1
Mult.: 1
: 15,000
BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0201inch 1000ohm INFOTMT 6,712In Stock
Cut Tape
₱7.98
₱5.71
₱4.48
₱3.99
Reel
₱1.72
Min.: 1
Mult.: 1
: 15,000
BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17,649In Stock
Cut Tape
₱13.50
₱9.45
₱7.36
₱6.56
Reel
₱3.07
Min.: 1
Mult.: 1
: 15,000
NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1.6 kOhms 180 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11,464In Stock
15,000Expected 08/12/2026
Cut Tape
₱12.88
₱8.83
₱7.36
₱6.20
Reel
₱3.19
Min.: 1
Mult.: 1
: 15,000
NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 305 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9,900In Stock
Cut Tape
₱14.11
₱9.94
₱8.59
₱5.46
Reel
₱3.19
Min.: 1
Mult.: 1
: 15,000
NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 670 Ohms 250 mA 25 % 880 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 160Ohms, 2MHz 4,628In Stock
Cut Tape
₱17.18
₱13.93
₱12.15
₱11.47
Reel
₱7.55
Min.: 1
Mult.: 1
: 3,000
MDF EMC Filters SMD/SMT 0806 (2016 metric) 12 Ohms 1.2 A 160 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 200Ohms, 2MHz 3,681In Stock
Cut Tape
₱17.18
₱13.93
₱12.15
₱11.47
Reel
₱7.55
Min.: 1
Mult.: 1
: 3,000
MDF EMC Filters SMD/SMT 0806 (2016 metric) 18 Ohms 1.1 A 200 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 220Ohms, 2MHz 1,907In Stock
3,000Expected 23/11/2026
Cut Tape
₱25.77
₱17.98
₱13.87
₱12.39
Reel
₱7.48
Min.: 1
Mult.: 1
: 3,000
MDF EMC Filters SMD/SMT 0806 (2016 metric) 27 Ohms 1 A 220 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T221RG 2,215In Stock
Cut Tape
₱15.34
₱10.86
₱8.47
₱7.55
Reel
₱4.42
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T300RG 7,812In Stock
Cut Tape
₱11.66
₱8.10
₱6.32
₱5.64
Reel
₱3.13
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 28 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T471RG 6,245In Stock
Cut Tape
₱11.66
₱8.10
₱6.32
₱5.64
Reel
₱3.13
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T471RG 7,300In Stock
Cut Tape
₱15.34
₱10.86
₱8.47
₱7.55
Reel
₱3.74
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T600RG 28,899In Stock
Cut Tape
₱11.66
₱8.10
₱6.32
₱5.64
Reel
₱3.13
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T600RG 6,689In Stock
Cut Tape
₱15.34
₱10.86
₱8.40
₱7.55
Reel
₱4.42
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T101RG 12,062In Stock
Cut Tape
₱15.34
₱10.74
₱8.34
₱7.42
Reel
₱4.36
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T102RG 1,836In Stock
40,000Expected 23/12/2026
Cut Tape
₱15.34
₱10.74
₱8.34
₱7.42
Reel
₱4.36
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T151RG 14,883In Stock
28,000Expected 25/01/2027
Cut Tape
₱11.66
₱8.04
₱6.26
₱5.58
Reel
₱3.07
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2.1 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T151RG 7,996In Stock
Cut Tape
₱15.34
₱10.74
₱8.34
₱7.42
Reel
₱4.36
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2.1 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel