0.5 mm Mga Ferrite Bead

Mga Resulta: 932
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @ 100MHz 108,670May Stock
Cut Tape
₱6.75
₱4.60
₱3.62
₱3.25
Reel
₱1.78
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD 101,445May Stock
Cut Tape
₱9.20
₱6.44
₱5.09
₱4.48
Reel
₱2.21
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A 107,230May Stock
Cut Tape
₱6.14
₱3.50
₱2.76
₱2.45
Reel
₱1.04
Min.: 1
Mult.: 1
: 10,000
MH1005 Ferrite Beads SMD/SMT 300 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 48,358May Stock
Cut Tape
₱21.47
₱15.28
₱11.84
₱10.55
Reel
₱5.34
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 800Ohm 50mA AEC-Q200 18,819May Stock
Cut Tape
₱11.04
₱10.98
₱10.12
₱9.69
Reel
₱5.89
Min.: 1
Mult.: 1
: 10,000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 50 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10,646May Stock
Cut Tape
₱12.88
₱8.96
₱7.79
₱6.99
Reel
₱4.60
Min.: 1
Mult.: 1
: 10,000
NFZ EMI Filters SMD/SMT 2.6 kOhms 350 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION 20,489May Stock
Cut Tape
₱12.27
₱8.83
₱7.48
₱6.50
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 200 Ohms 400 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80ohm 25% 800mA 39,414May Stock
Cut Tape
₱6.14
₱2.70
₱2.39
₱2.27
Reel
₱1.17
Min.: 1
Mult.: 1
: 10,000
MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA HiSpd Signl AEC-Q200 16,953May Stock
Cut Tape
₱13.50
₱9.51
₱7.36
₱6.63
Reel
₱3.19
Min.: 1
Mult.: 1
: 10,000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 250mA Signal Line AEC-Q200 18,957May Stock
Cut Tape
₱13.50
₱9.51
₱7.36
₱6.63
Reel
₱3.07
Min.: 1
Mult.: 1
: 10,000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 400mA, 33O, 240mO 85,241May Stock
Cut Tape
₱6.14
₱3.25
₱2.64
₱1.84
Reel
₱0.982
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 400 mA 25 % 240 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 17,040May Stock
Cut Tape
₱13.50
₱9.51
₱7.36
₱6.63
Reel
₱3.07
Min.: 1
Mult.: 1
: 10,000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 25% 0.60A AEC-Q200 14,372May Stock
Cut Tape
₱19.02
₱13.44
₱10.43
₱9.26
Reel
₱4.60
Min.: 1
Mult.: 1
: 10,000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 40R 25% A Gen C 26,300May Stock
Cut Tape
₱6.14
₱3.68
₱3.62
₱3.07
Reel
₱1.66
Min.: 1
Mult.: 1
: 10,000
BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 60Ohm 400mA AEC-Q200 14,392May Stock
Cut Tape
₱7.98
₱7.79
₱7.73
₱7.18
Reel
₱4.48
Min.: 1
Mult.: 1
: 10,000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohm 500mA .3Ohm AEC-Q200 17,224May Stock
Cut Tape
₱15.34
₱15.21
₱14.91
₱13.93
Reel
₱5.21
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 29,800May Stock
60,000Inoorder
Cut Tape
₱6.75
₱4.72
₱3.74
₱3.31
Reel
₱1.29
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,MI 18,240May Stock
Cut Tape
₱9.82
₱8.28
₱6.87
₱6.32
Reel
₱3.74
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 1 kOhms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads Multi-Layer ChipBead 10Ohm 25% 100MHz 22,680May Stock
Cut Tape
₱11.04
₱7.85
₱6.14
₱5.46
Reel
₱2.52
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0402,HZ 11,896May Stock
Cut Tape
₱17.79
₱12.39
₱10.74
₱8.59
Reel
₱4.29
Min.: 1
Mult.: 1
: 10,000
HZ Ferrite Chip Beads SMD/SMT 600 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 47ohms 0.15ohms 300mA 28,503May Stock
Cut Tape
₱9.20
₱6.56
₱5.15
₱4.54
Reel
₱2.02
Min.: 1
Mult.: 1
: 10,000
LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 80 OHM 8,826May Stock
10,000Inaasahan 2/8/2027
Cut Tape
₱21.47
₱15.28
₱11.84
₱10.55
Reel
₱5.34
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 1.7 A 25 % 85 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C 29,890May Stock
Cut Tape
₱9.20
₱2.33
₱2.02
₱1.66
Reel
₱0.859
Min.: 1
Mult.: 1
: 10,000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 1,663May Stock
100,000Inaasahan 11/10/2026
Cut Tape
₱6.75
₱2.94
₱2.58
₱2.09
Reel
₱0.92
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 0.150 A 400.00 mOhm 2,221May Stock
Cut Tape
₱7.36
₱3.37
₱2.94
₱2.33
Reel
₱1.04
Min.: 1
Mult.: 1
: 10,000
ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel