3.2 mm Ferrite Beads

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L681RG 100In Stock
86,000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 680 Ohms 4 A 25 % 28 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA 7,376In Stock
Min.: 1
Mult.: 1
: 1,000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.3Kohms 25%
50,000Expected 06/09/2027
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads Surface Mount Ferrite Bead 984In Stock
Min.: 1
Mult.: 1
: 500

SMB/001 Ferrite Chip Beads SMD/SMT 56 Ohms 3 A 10 mOhms - 55 C + 85 C 4.2 mm 3.2 mm 2.7 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 9 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C
8,000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 80 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT
1,000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 150 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200
8,450On Order
Min.: 1
Mult.: 1
: 2,500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

PMC Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 120 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 70 Ohms 6 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 8,000
Mult.: 1,000
: 1,000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 8,000
Mult.: 1,000
: 1,000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 150 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Pulse Electronics Ferrite Beads 9 A 25 % IMP=56 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 8,000
Mult.: 1,000
: 1,000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 56 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 3000mA 0,04Ohm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 1,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WLBD4532HCU120PH
Walsin Ferrite Beads Chip Bead 4532HC(1812) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 12 Ohms 25 % - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532HCU132PH
Walsin Ferrite Beads Chip Bead 4532HC(1812) 1300 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532HCU601PH
Walsin Ferrite Beads Chip Bead 4532HC(1812) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U121PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U700PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 70 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U800PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

EMI1812R Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 125 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel