Shielded Mga Ferrite Bead

Mga Resulta: 1,376
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Kuwalipikasyon Packaging
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 2000O 400mA SMT 5,498May Stock
Cut Tape
₱6.14
₱2.70
₱2.15
₱1.90
Reel
₱1.17
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 400 mA 25 % 900 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220K OHM 1.0A 5,823May Stock
Cut Tape
₱6.14
₱2.09
₱1.66
₱1.53
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHM 1.0A 2,920May Stock
Cut Tape
₱6.14
₱1.72
₱1.41
₱1.23
Reel
₱0.798
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 250 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31O 1.0A SMT 2,555May Stock
Cut Tape
₱6.14
₱1.23
₱0.982
₱0.92
Reel
₱0.675
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 31 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 800 OHM .5A 2,918May Stock
4,000Inoorder
Cut Tape
₱6.14
₱2.33
₱1.84
₱1.66
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 100MHZ 3.0A 7,896May Stock
4,000Inoorder
Cut Tape
₱6.14
₱3.07
₱2.45
₱2.15
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9O 3.0A SMT 935May Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHMS 2.5A 10,854May Stock
Cut Tape
₱6.14
₱2.52
₱1.96
₱1.78
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 2.0A 10,657May Stock
Cut Tape
₱6.14
₱2.52
₱1.96
₱1.78
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 180 OHM 2.0A 7,975May Stock
Cut Tape
₱6.14
₱2.58
₱2.09
₱1.84
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 2A 4,990May Stock
8,000Inaasahan 12/22/2026
Cut Tape
₱6.14
₱2.58
₱2.02
₱1.84
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 3.0A 5,581May Stock
Cut Tape
₱6.14
₱2.52
₱1.96
₱1.78
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHMS 2.0A 7,180May Stock
8,000Inoorder
Cut Tape
₱6.14
₱2.45
₱1.96
₱1.78
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 31 OHM 3.0A 7,465May Stock
Cut Tape
₱6.14
₱1.90
₱1.47
₱1.35
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHMS 3.0A 9,366May Stock
Cut Tape
₱6.14
₱2.45
₱1.96
₱1.78
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 60 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.5A 7,440May Stock
4,000Inaasahan 2/18/2027
Cut Tape
₱7.36
₱3.74
₱3.13
₱2.70
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 2.5A 9,203May Stock
Cut Tape
₱6.75
₱3.07
₱2.70
₱2.15
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 800O 500mA SMT 2,943May Stock
Cut Tape
₱6.14
₱3.01
₱2.33
₱2.15
Reel
₱1.23
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 800 Ohms 800 mA 25 % 300 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 0O 4.0A SMT 11,138May Stock
Cut Tape
₱6.75
₱4.97
₱3.93
₱3.50
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9O 4.0A SMT 547May Stock
Cut Tape
₱7.36
₱5.09
₱3.99
₱3.56
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 2.0A 9,208May Stock
Cut Tape
₱7.36
₱5.28
₱4.17
₱3.74
Reel
₱2.39
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15O 3.0A SMT 188May Stock
Cut Tape
₱7.36
₱5.09
₱3.99
₱3.37
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM .5A 4,444May Stock
4,000Inaasahan 12/22/2026
Cut Tape
₱7.98
₱5.58
₱4.42
₱3.93
Reel
₱2.39
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 500 mA 25 % 450 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 180O 2.5A SMT 6,058May Stock
Cut Tape
₱6.75
₱4.91
₱3.87
₱3.50
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 180 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 300O 2.0A SMT 1,262May Stock
8,000Inoorder
Cut Tape
₱6.75
₱4.66
₱3.68
₱3.31
₱2.94
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel