2.5 mm Mga Ferrite Bead

Mga Resulta: 96
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Murata Electronics Ferrite Beads 1210 9.8ohm 30% 2100mA 2,123May Stock
Cut Tape
₱36.81
₱25.83
₱22.33
₱19.88
Reel
₱9.94
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9.8 Ohms 2.1 A 30 % 53 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 1206 SMD 6,733May Stock
15,000Inaasahan 3/8/2027
Cut Tape
₱11.04
₱7.73
₱6.01
₱5.40
₱4.66
Reel
₱4.66
Min.: 1
Mult.: 1
: 3,000
HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 915ohms 0.5ohms 300mA 1,967May Stock
21,000Inoorder
Cut Tape
₱18.41
₱13.13
₱10.18
₱9.08
Reel
₱5.52
Min.: 1
Mult.: 1
: 3,000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 mOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 950ohms 0.3ohms 500mA 12,291May Stock
Cut Tape
₱16.56
₱11.84
₱9.20
₱8.22
Reel
₱4.60
Min.: 1
Mult.: 1
: 3,000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 mOhms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD 13,916May Stock
15,000Inaasahan 3/15/2027
Cut Tape
₱19.02
₱13.44
₱10.43
₱9.26
Reel
₱5.34
Min.: 1
Mult.: 1
: 3,000
MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 1.5 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 31ohms 100MHz 1.5A Monolithic 1206 SMD 11,452May Stock
Cut Tape
₱19.02
₱13.44
₱10.43
₱9.26
Reel
₱5.34
Min.: 1
Mult.: 1
: 3,000
MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 1.5 A 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD 11,448May Stock
45,000Inaasahan 10/26/2026
Cut Tape
₱19.02
₱13.44
₱10.43
₱9.26
Reel
₱5.34
Min.: 1
Mult.: 1
: 3,000
MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD 12,881May Stock
210,000Inoorder
Cut Tape
₱15.34
₱10.55
₱9.14
₱7.30
Reel
₱3.99
Min.: 1
Mult.: 1
: 3,000
MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Ferrite Beads and Chips 1,428May Stock
15,000Inaasahan 2/1/2027
Cut Tape
₱22.09
₱15.58
₱12.09
₱10.74
Reel
₱6.32
Min.: 1
Mult.: 1
: 3,000
MI Ferrite Chip Beads SMD/SMT 600 Ohms 2 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD 5,202May Stock
15,000Inaasahan 3/8/2027
Cut Tape
₱20.86
₱14.85
₱12.88
₱11.53
Reel
₱9.51
Min.: 1
Mult.: 1
: 3,000
MI Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 1.5 A 35 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T102NG 1,912May Stock
35,000Inoorder
Cut Tape
₱53.37
₱37.12
₱32.64
₱29.08
Reel
₱16.87
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA452525T162NG 1,110May Stock
Cut Tape
₱123.31
₱85.89
₱73.62
₱65.03
Reel
₱46.75
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1810 1600 OHM 1,000May Stock
Cut Tape
₱127.61
₱88.34
₱75.46
₱66.87
Reel
₱46.75
Min.: 1
Mult.: 1
: 1,000
LCMG Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 31ohms 25%
12,145May Stock
Cut Tape
₱17.18
₱11.90
₱10.31
₱8.22
Reel
₱5.40
Min.: 1
Mult.: 1
: 2,000
ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% INFOTMT AEC-Q200
2,885Inaasahan 12/14/2026
Cut Tape
₱73.62
₱51.47
₱44.29
₱39.26
₱34.72
Reel
₱34.72
Min.: 1
Mult.: 1
: 1,500
BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 390ohms 0.05ohms 2.0A
12,770Inaasahan 3/3/2027
Cut Tape
₱19.02
₱13.44
₱10.43
₱9.26
Reel
₱5.34
Min.: 1
Mult.: 1
: 3,000
MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 50 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1210 2000 OHM Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Cut Tape
₱60.12
₱41.78
₱35.89
₱31.84
Reel
₱19.39
Min.: 1
Mult.: 1
: 1,000
LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25%
Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Cut Tape
₱5.40
Min.: 200,000
Mult.: 2,000
: 2,000
ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel
Murata Electronics Ferrite Beads 1210 100ohm 30% Hindi Naka-stock
Cut Tape
₱46.01
₱32.02
₱28.22
₱25.09
Reel
₱13.56
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 110ohm 30% Hindi Naka-stock
Cut Tape
₱39.88
₱27.73
₱24.17
₱21.53
Reel
₱11.29
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 30% 1850mA Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱35.58
₱25.09
₱21.66
₱19.33
Reel
₱11.41
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 12 Ohms 1.85 A 30 % 64 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 15ohm 30% Hindi Naka-stock
Cut Tape
₱39.88
₱27.73
₱24.17
₱21.53
Reel
₱11.29
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 15 Ohms 1.6 A 30 % 76 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 15ohm 30% 1600mA Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱31.90
₱21.96
₱19.14
₱17.06
Reel
₱9.20
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 15 Ohms 1.6 A 30 % 76 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 19ohm 30% 1800mA Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱38.04
₱26.26
₱22.88
₱20.37
Reel
₱11.04
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 19 Ohms 1.8 A 30 % 89 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 21ohm 30% Hindi Naka-stock
Cut Tape
₱39.88
₱27.73
₱24.17
₱21.53
Reel
₱11.29
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 21 Ohms 1.2 A 30 % 120 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel