Shielded Ferrite Beads

Results: 1,376
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 60Ohms RDC=0.25Ohms 500mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱0.798
Min.: 72,000
Mult.: 4,000
: 4,000
BBNQ Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.05Ohms 2500mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱0.92
Min.: 60,000
Mult.: 4,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.015Ohms 4000mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱6.14
₱4.17
₱3.25
₱2.94
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.35
Min.: 76,000
Mult.: 4,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads For General Signal Line Under 1GHz Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱6.75
₱3.25
₱2.70
₱2.27
Reel
₱1.04
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.04
Min.: 88,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 10 Ohms 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.04
Min.: 88,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 120 Ohms 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.04
Min.: 88,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 180 Ohms 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.17
Min.: 80,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 120 Ohms 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.04
Min.: 88,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 30 Ohms 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=300 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.17
Min.: 80,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 300 Ohms 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=25 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.17
Min.: 80,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 470 Ohms 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=250 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.04
Min.: 88,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 60 Ohms 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=650 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱8.59
₱3.80
₱3.25
₱2.64
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
ABBK Chip Beads SMD/SMT 600 Ohms 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=190 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.04
Min.: 88,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 80 Ohms 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱2.52
Min.: 40,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 1 kOhms 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.84
Min.: 48,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 120 Ohms 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=100 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.84
Min.: 48,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 200 Ohms 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.84
Min.: 48,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 220 Ohms 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=290 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.84
Min.: 48,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 300 Ohms 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.84
Min.: 48,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 470 Ohms 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.84
Min.: 48,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 60 Ohms 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱2.15
Min.: 44,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 600 Ohms 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱1.84
Min.: 48,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 80 Ohms 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱4.05
Min.: 24,000
Mult.: 3,000
: 3,000
ABBK Chip Beads SMD/SMT 120 Ohms 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel