1.2 mm Mga Ferrite Bead

Mga Resulta: 292
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0805 1000MHz 10Ohm 3000mA AEC-Q200 27,543May Stock
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 10 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 22Ohm 6000mA AEC-Q200 54,199May Stock
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200 201,517May Stock
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 120Ohm 3000mA AEC-Q200 109,109May Stock
8,000Inaasahan 11/13/2026
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 200MHz 300Ohm 3000mA AEC-Q200 96,724May Stock
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 60Ohm 3000mA AECQ200 64,016May Stock
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1KOhm 1KmA AEC-Q200 27,666May Stock
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2 64,061May Stock
68,000Inaasahan 5/12/2027
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 600Ohm 2100mA AECQ2 19,884May Stock
20,000Inaasahan 2/26/2027
Cut Tape
₱20.86
₱19.26
₱17.48
₱16.01
Reel
₱12.58
Min.: 1
Mult.: 1
: 4,000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.1 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 2000Ohms 400mA 0.42Ohms AEC-Q200 53,613May Stock
Cut Tape
₱19.02
₱15.15
₱12.88
₱10.61
Reel
₱5.03
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2 kOhms 400 mA 25 % 420 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 560Ohm 1500mA .10Ohm AEC-Q200 31,193May Stock
Cut Tape
₱20.25
₱19.02
₱17.55
₱11.35
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 560 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 11Ohm 600mA AEC-Q200 11,562May Stock
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 150Ohm 300mA AEC-Q200 2,375May Stock
4,000Inaasahan 10/26/2026
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 240MHz 300Ohm 300mA AEC-Q200 11,063May Stock
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 220MHz 300Ohm 300mA AEC-Q200 6,034May Stock
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 470Ohm 200mA AEC-Q200 3,964May Stock
8,000Inaasahan 2/5/2027
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 30Ohm 3000mA AECQ200 10,948May Stock
28,000Inaasahan 11/2/2026
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 150MHz 1200Ohm 200mA AECQ2 8,491May Stock
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 200 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2000Ohm 200mA AECQ2 11,471May Stock
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 3,007May Stock
24,000Inaasahan 3/25/2027
Cut Tape
₱14.72
₱10.31
₱7.98
₱7.18
Reel
₱4.11
Min.: 1
Mult.: 1
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 2,413May Stock
Cut Tape
₱14.72
₱10.31
₱7.98
₱7.18
Reel
₱4.11
Min.: 1
Mult.: 1
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 15,585May Stock
Cut Tape
₱14.72
₱10.31
₱7.98
₱7.18
Reel
₱4.11
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms 0805 6A 25% RDC=10mOhms 6KmA 1,570May Stock
76,000Inaasahan 11/3/2026
Cut Tape
₱6.14
₱4.17
₱3.25
₱2.94
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.02Ohms 5000mA 841May Stock
84,000Inoorder
Cut Tape
₱9.82
₱6.93
₱5.46
₱4.85
Reel
₱2.58
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.012Ohms 6000mA 3,798May Stock
16,000Inaasahan 1/5/2027
Cut Tape
₱8.59
₱5.28
₱4.54
₱3.93
Reel
₱2.15
Min.: 1
Mult.: 1
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel