2.5 mm Ferrite Beads

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 1210 21ohm 30% 1200mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱31.90
₱21.96
₱19.14
₱17.06
Reel
₱9.20
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 21 Ohms 1.2 A 30 % 120 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 21ohm 30% 1550mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱38.65
₱26.75
₱23.19
₱20.67
Reel
₱10.55
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 21 Ohms 1.55 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 32ohm 30% 1000mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱32.52
₱22.33
₱19.39
₱17.30
Reel
₱9.33
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 32 Ohms 1 A 30 % 180 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.3ohm 30% Non-Stocked
Cut Tape
₱46.01
₱32.02
₱28.22
₱25.09
Reel
₱13.56
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.3 Ohms 2.9 A 30 % 24 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.6ohm 30% Non-Stocked
Cut Tape
₱39.88
₱27.73
₱24.17
₱21.53
Reel
₱11.29
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.6 Ohms 2.55 A 30 % 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.6ohm 30% 2550mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱31.90
₱21.96
₱19.14
₱17.06
Reel
₱9.20
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.6 Ohms 2.55 A 30 % 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 42ohm 30% 850mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱31.90
₱21.96
₱19.14
₱17.06
Reel
₱9.20
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 42 Ohms 850 mA 30 % 240 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% Non-Stocked
Cut Tape
₱46.01
₱32.02
₱28.22
₱25.09
Reel
₱13.56
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 6.8ohm 30% 2500mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱38.04
₱26.26
₱22.88
₱20.37
Reel
₱11.04
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 6.8 Ohms 2.5 A 30 % 36 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 70ohm 30% Non-Stocked
Cut Tape
₱39.88
₱27.73
₱24.17
₱21.53
Reel
₱11.29
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 70 Ohms 700 mA 30 % 380 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 7.4ohm 30% 2050mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱31.90
₱21.96
₱19.14
₱17.06
Reel
₱9.20
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 7.4 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 880ohm 30% Non-Stocked
Cut Tape
₱39.88
₱27.73
₱24.17
₱21.53
Reel
₱11.29
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 880 Ohms 200 mA 30 % 4.38 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 8.4ohm 30% 2400mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱38.04
₱26.26
₱22.88
₱20.37
Reel
₱11.04
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 8.4 Ohms 2.4 A 30 % 48 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.0ohm 30% Non-Stocked
Cut Tape
₱39.88
₱27.73
₱24.17
₱21.53
Reel
₱11.29
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9 Ohms 1.75 A 30 % 57 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.0ohm 30% 1750mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱31.90
₱21.96
₱19.14
₱17.06
Reel
₱9.20
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9 Ohms 1.75 A 30 % 57 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.8ohm 30% Non-Stocked
Cut Tape
₱46.01
₱32.02
₱28.22
₱25.09
Reel
₱13.56
Min.: 1
Mult.: 1
: 7,500
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9.8 Ohms 2.1 A 30 % 53 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 300ohm 2550mA Non-Stocked Lead-Time 14 Weeks
Cut Tape
₱32.52
₱22.58
₱19.57
₱15.58
Reel
₱7.61
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 300 Ohms 2.55 A 30 % 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Delevan EMI1210R-60
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Cut Tape
₱98.16
₱68.10
₱58.22
₱51.41
Reel
₱33.62
Min.: 1
Mult.: 1
: 2,000
EMI1210R Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Delevan EMI1806R-105
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Reel
₱37.18
Min.: 2,000
Mult.: 2,000
: 2,000
EMI1806R Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 105 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel
Delevan EMI1806R-150
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Reel
₱37.12
Min.: 2,000
Mult.: 2,000
: 2,000
EMI1806R Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel
Delevan EMI1806R-80
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Reel
₱37.18
Min.: 2,000
Mult.: 2,000
: 2,000
EMI1806R Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel