1.2 mm Ferrite Beads

Results: 292
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 30Ohms RDC=0.012Ohms 6000mA 3,798In Stock
16,000Expected 05/01/2027
Cut Tape
₱8.59
₱5.28
₱4.54
₱3.93
Reel
₱2.15
Min.: 1
Mult.: 1
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120ohms 300mA Impedance@100MHz 2,689In Stock
24,000On Order
Cut Tape
₱6.14
₱3.56
₱2.76
₱2.52
Reel
₱1.29
Min.: 1
Mult.: 1
: 4,000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 2.2K 25% HIGH IMPEDANCE 18,900In Stock
16,000Expected 05/11/2026
Cut Tape
₱6.14
₱3.13
₱2.45
₱2.21
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 40ohms 300mA Impedance@100MHz 13,682In Stock
Cut Tape
₱6.14
₱3.56
₱2.76
₱2.52
Reel
₱1.29
Min.: 1
Mult.: 1
: 4,000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 7 ohms 25% HIGH CURRENT 51,390In Stock
72,000Expected 05/11/2026
Cut Tape
₱6.75
₱4.72
₱3.68
₱3.31
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10 ohms 25% HIGH CURRENT 14,128In Stock
Cut Tape
₱6.14
₱4.54
₱3.56
₱3.19
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 853In Stock
72,000On Order
Cut Tape
₱6.14
₱4.54
₱3.56
₱3.19
Reel
₱1.72
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT 11,806In Stock
Cut Tape
₱6.14
₱4.54
₱3.56
₱3.19
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30 ohms 25% HIGH CURRENT 16,475In Stock
24,000Expected 15/03/2027
Cut Tape
₱6.14
₱4.54
₱3.56
₱3.19
Reel
₱1.72
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 ohms 25% HIGH CURRENT 46,600In Stock
Cut Tape
₱6.75
₱4.72
₱3.74
₱3.31
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 40 ohms 25% HIGH CURRENT 32,759In Stock
Cut Tape
₱6.75
₱4.72
₱3.74
₱3.31
Reel
₱1.72
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400 ohms 25% HIGH CURRENT 14,615In Stock
Cut Tape
₱6.14
₱4.54
₱3.56
₱3.19
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 23,578In Stock
Cut Tape
₱6.14
₱4.54
₱3.56
₱3.19
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 ohms 25% HIGH CURRENT 1,887In Stock
96,000On Order
Cut Tape
₱6.14
₱4.54
₱3.56
₱3.07
Reel
₱1.72
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 Ohm 25% High Impedance 33,680In Stock
Cut Tape
₱6.14
₱3.19
₱2.52
₱2.27
Reel
₱1.17
Min.: 1
Mult.: 1
: 4,000
MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 14,827In Stock
Cut Tape
₱6.14
₱3.19
₱2.52
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 Ohm 25% High Impedance 222In Stock
28,000Expected 02/11/2026
Cut Tape
₱6.75
₱3.19
₱2.70
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance 6,069In Stock
12,000Expected 18/03/2027
Cut Tape
₱6.14
₱3.19
₱2.52
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 Ohm 25% High Impedance 8,474In Stock
Cut Tape
₱6.14
₱3.19
₱2.52
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400ohms 25% 7,590In Stock
Cut Tape
₱6.14
₱3.99
₱3.13
₱2.82
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
MZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600uH 25% HIGH IMPEDANCE 9,520In Stock
12,000Expected 04/05/2027
Cut Tape
₱6.14
₱3.99
₱3.13
₱2.82
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
MZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600uH 25% SMT 9,236In Stock
Cut Tape
₱6.14
₱3.99
₱3.13
₱2.82
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
MZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C 6,472In Stock
Cut Tape
₱8.59
₱6.07
₱4.79
₱4.29
Reel
₱2.15
Min.: 1
Mult.: 1
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5k Ohms 200mA 0805 700mOhms 1 Signal Line 27,933In Stock
Cut Tape
₱9.82
₱6.69
₱5.28
₱4.66
Reel
₱2.39
Min.: 1
Mult.: 1
: 4,000
BBBK RF Inductors SMD/SMT 0805 (2012 metric) 2.5 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 2,695In Stock
Cut Tape
₱6.14
₱3.19
₱2.70
₱2.39
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
BBBK RF Inductors SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel