1.6 mm Ferrite Beads

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 800R 25% Tol. High Current 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 800R 25% Tol. UH Current 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. High Current 7,974In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1.2K0 25% Tol. High Current 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1.2 kOhms 1 A 25 % 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1.5K0 25% Tol. High Current 7,909In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1.5 kOhms 500 mA 25 % 450 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 1206 1000mA 293,649In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 3000mA 401,594In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 280,200In Stock
188,000On Order
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 219,951In Stock
135,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3,000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 303,020In Stock
180,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3,000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 26Ohm 3000mA AECQ200 27,393In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHZ 120Ohm 3000mA AECQ2 68,958In Stock
57,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 220Ohm 300mA AECQ200 17,255In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 200mA AECQ2 19,156In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 80Ohm 3000mA AECQ200 68,834In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 10Ohm 10500mA AECQ2 24,661In Stock
21,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3,000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 10 Ohms 10.5 A 25 % 3 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 110Ohm 5400mA AECQ2 49,794In Stock
Min.: 1
Mult.: 1
: 3,000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 110 Ohms 5.4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 20,055In Stock
37,500Expected 08/03/2027
Min.: 1
Mult.: 1
: 2,500

BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 13,651In Stock
246,460On Order
Min.: 1
Mult.: 1
: 2,500

BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 39,983In Stock
55,000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2,500

BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 10,431In Stock
Min.: 1
Mult.: 1
: 2,500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 36,044In Stock
Min.: 1
Mult.: 1
: 2,500

BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 330Ohms, 2MHz 12,525In Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 60 Ohms 850 mA 330 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1K Ohm 1500mA 0.09Ohms 1,941In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 18,929In Stock
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel