1.2 mm Ferrite Beads

Results: 292
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohm 2000mA .05Ohm AEC-Q200 2,004In Stock
23,500On Order
Cut Tape
₱15.34
₱13.93
₱12.33
₱11.35
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 27Ohm 4000mA .015Ohm AEC-Q200 4,697In Stock
Cut Tape
₱20.25
₱19.02
₱17.55
₱11.35
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 27 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,05Ohm AEC-Q200 9,756In Stock
Cut Tape
₱15.34
₱12.88
₱11.35
₱9.08
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 350 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 320Ohms 2000mA 0,05Ohm AEC-Q200 7,139In Stock
Cut Tape
₱19.02
₱15.15
₱12.88
₱10.61
Reel
₱5.03
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 320 Ohms, 370 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 400Ohms 300mA 0,3Ohms AEC-Q200 3,780In Stock
Cut Tape
₱15.34
₱12.88
₱11.35
₱9.08
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 400 Ohms, 500 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 500mA 0,3Ohms AEC-Q200 869In Stock
8,000Expected 13/11/2026
Cut Tape
₱15.34
₱12.88
₱11.35
₱9.08
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2000mA 0.11Ohm AEC-Q200 9,636In Stock
Cut Tape
₱15.34
₱12.88
₱11.35
₱9.08
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 2 A 25 % 110 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 68Ohm 3000mA .025Ohm AEC-Q200 9,260In Stock
Cut Tape
₱20.25
₱19.02
₱17.55
₱11.35
Reel
₱8.47
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 68 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 700Ohms 1500mA 0,1Ohms AEC-Q200 1,974In Stock
Cut Tape
₱19.02
₱18.96
₱18.53
₱15.15
Reel
₱5.09
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 700 Ohms, 730 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 91Ohm 2000mA .06Ohm AEC-Q200 4,125In Stock
Cut Tape
₱20.25
₱19.02
₱17.55
₱11.35
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 91 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,04Ohm AEC-Q200 1,512In Stock
Cut Tape
₱22.70
₱20.98
₱20.06
₱19.08
Reel
₱17.24
Min.: 1
Mult.: 1
: 1,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 190 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 70Ohms 6000mA ,008Ohm AEC-Q200 1,316In Stock
Cut Tape
₱22.70
₱20.98
₱20.06
₱19.08
Reel
₱17.24
Min.: 1
Mult.: 1
: 1,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 70 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2A SMT 16,874In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.90
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 150 OHM 2A 2 PADS SMT 10,376In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.90
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 220 OHM 2A 2 PADS SMT 12,535In Stock
Cut Tape
₱6.14
₱3.07
₱2.45
₱2.21
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 30 OHM 3A 2 PADS SMT 16,810In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.90
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 300 OHM 1A 2 PADS SMT 9,254In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.90
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1A SMT 3,715In Stock
8,000On Order
Cut Tape
₱7.36
₱4.54
₱3.87
₱3.19
Reel
₱1.53
Min.: 1
Mult.: 1
: 4,000
Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9O 6.0A SMT 5,074In Stock
Cut Tape
₱6.14
₱2.39
₱1.90
₱1.72
Reel
₱1.17
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 1.5A 7,968In Stock
28,000Expected 19/01/2027
Cut Tape
₱6.14
₱3.31
₱2.82
₱2.45
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 11O 6.0A SMT 3,472In Stock
Cut Tape
₱6.14
₱2.58
₱2.02
₱1.84
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 11 Ohms 6 A 7 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 120O 3.0A SMT 10,619In Stock
Cut Tape
₱6.14
₱2.70
₱2.15
₱1.90
Reel
₱1.17
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15O 6.0A SMT 8,127In Stock
Cut Tape
₱6.14
₱3.37
₱2.52
₱2.33
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 2.5A 3,636In Stock
4,000On Order
Cut Tape
₱6.14
₱3.07
₱2.45
₱2.21
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 6A 15,785In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.90
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel