1.2 mm Mga Ferrite Bead

Mga Resulta: 292
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 70O 3.0A SMT 307May Stock
4,000Inaasahan 2/17/2027
Cut Tape
₱6.14
₱2.76
₱2.21
₱1.96
Reel
₱1.17
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 80O 3.0A SMT 8,021May Stock
Cut Tape
₱6.14
₱2.39
₱1.90
₱1.72
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 100MHZ 3.0A 7,896May Stock
4,000Inaasahan 11/12/2026
Cut Tape
₱6.14
₱3.07
₱2.45
₱2.15
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9O 3.0A SMT 935May Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHMS 2.5A 10,854May Stock
Cut Tape
₱6.14
₱2.52
₱1.96
₱1.78
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 2.0A 10,657May Stock
Cut Tape
₱6.14
₱2.52
₱1.96
₱1.78
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 180 OHM 2.0A 7,975May Stock
Cut Tape
₱6.14
₱2.58
₱2.09
₱1.84
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 2A 4,990May Stock
8,000Inaasahan 12/22/2026
Cut Tape
₱6.14
₱2.58
₱2.02
₱1.84
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 3.0A 5,581May Stock
Cut Tape
₱6.14
₱2.52
₱1.96
₱1.78
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHMS 2.0A 7,180May Stock
8,000Inoorder
Cut Tape
₱6.14
₱2.45
₱1.96
₱1.78
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHMS 3.0A 9,366May Stock
Cut Tape
₱6.14
₱2.45
₱1.96
₱1.78
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 60 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.5A 7,440May Stock
4,000Inaasahan 2/18/2027
Cut Tape
₱7.36
₱3.74
₱3.13
₱2.70
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 2.5A 9,203May Stock
Cut Tape
₱6.75
₱3.07
₱2.70
₱2.15
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 800O 500mA SMT 2,943May Stock
Cut Tape
₱6.14
₱3.01
₱2.33
₱2.15
Reel
₱1.23
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 800 Ohms 800 mA 25 % 300 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohms 3000mA 0,05Ohm AEC-Q200 37May Stock
12,000Inaasahan 4/2/2027
Cut Tape
₱15.34
₱12.88
₱11.35
₱9.08
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms, 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT
83,840Inoorder
Cut Tape
₱6.14
₱4.54
₱3.56
₱3.01
Reel
₱1.72
Min.: 1
Mult.: 1
: 4,000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C
43,700Inaasahan 3/11/2027
Cut Tape
₱14.72
₱6.75
₱5.83
₱4.72
Reel
₱2.27
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 80 OHM 3A 2 PADS SMT 33May Stock
8,000Inaasahan 2/10/2027
Cut Tape
₱6.14
₱3.62
₱3.44
₱2.58
Reel
₱1.53
Min.: 1
Mult.: 1
: 4,000
Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1K OHM 800MA 43May Stock
8,000Inoorder
Cut Tape
₱6.14
₱3.31
₱2.58
₱2.33
Reel
₱1.29
Min.: 1
Mult.: 1
: 4,000
MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 800MHz 33Ohm 4000mA AEC-Q200
20,220Inaasahan 1/4/2027
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 80Ohm 500mA AEC-Q200
7,400Inaasahan 2/12/2027
Cut Tape
₱12.88
₱12.82
₱11.78
₱11.23
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 70R 25% Tol. UH Current
7,800Inaasahan 2/2/2027
Cut Tape
₱23.93
₱16.99
₱13.19
₱11.72
Reel
₱6.56
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Bourns Ferrite Beads 100uH 25% HIGH IMPEDANCE
15,782Inaasahan 11/11/2026
Cut Tape
₱6.75
₱3.56
₱2.94
₱2.52
Reel
₱1.29
Min.: 1
Mult.: 1
: 4,000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 120Ohm 3000mA AEC-Q200
8,000Inaasahan 11/13/2026
Cut Tape
₱14.11
₱13.74
₱12.64
₱12.09
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 2200Ohm 200mA .45Ohm AEC-Q200
4,000Inaasahan 11/27/2026
Cut Tape
₱15.34
₱13.93
₱12.33
₱11.35
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2.2 kOhms 200 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel