BLF Series Ferrite Beads

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 16,996In Stock
Cut Tape
₱10.43
₱7.36
₱5.77
₱5.15
Reel
₱2.33
Min.: 1
Mult.: 1
Max.: 45,000
: 15,000
BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 40% 21,290In Stock
66,580On Order
Cut Tape
₱10.43
₱7.24
₱5.89
₱5.28
Reel
₱2.39
Min.: 1
Mult.: 1
: 15,000
BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 220 Ohms 800 mA 40 % 155 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads FB SMD 0201inch 60ohm NONAUTO 15,081In Stock
Cut Tape
₱11.04
₱7.79
₱6.63
₱5.58
Reel
₱3.07
Min.: 1
Mult.: 1
: 15,000
BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 1.2 A 40 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12,875In Stock
Cut Tape
₱12.88
₱8.77
₱6.93
₱6.01
Reel
₱2.82
Min.: 1
Mult.: 1
: 15,000
BLF Noise Filters SMD/SMT 01005 (0402 metric) 360 Ohms 380 mA 40 % 450 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads
29,900Expected 19/11/2026
Cut Tape
₱11.66
₱8.40
₱6.56
₱5.89
Reel
₱2.82
Min.: 1
Mult.: 1
: 15,000
BLF Noise Filters SMD/SMT 01005 (0402 metric) 330 Ohms 330 mA 40 % 600 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 700 MHZ
15,000Expected 05/01/2027
Cut Tape
₱9.20
₱6.14
₱5.15
₱4.97
Reel
₱2.15
Min.: 1
Mult.: 1
: 15,000
BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 40 % 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
14,900Expected 19/11/2026
Cut Tape
₱12.88
₱8.77
₱6.93
₱6.01
Reel
₱2.70
Min.: 1
Mult.: 1
: 15,000
BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 330 mA 40 % 600 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
14,084Expected 01/02/2027
Cut Tape
₱11.66
₱8.40
₱6.56
₱5.89
Reel
₱2.70
Min.: 1
Mult.: 1
: 15,000
BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 200 mA 40 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape, MouseReel