ILB Series Ferrite Beads

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 1.5uh 25% 10,090In Stock
Cut Tape
₱12.27
₱8.40
₱7.24
₱5.83
Reel
₱4.91
Min.: 1
Mult.: 1
: 3,000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.2uh 25% Non-Stocked Lead-Time 13 Weeks
Cut Tape
₱3.13
Min.: 15,000
Mult.: 3,000
: 3,000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Vishay / Dale Ferrite Beads 80uh 25% Non-Stocked Lead-Time 13 Weeks
Cut Tape
₱11.04
₱7.79
₱6.69
₱5.40
Reel
₱3.56
Min.: 1
Mult.: 1
: 3,000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90uh 25% Non-Stocked Lead-Time 13 Weeks
Cut Tape
₱11.04
₱7.79
₱6.69
₱5.40
Reel
₱3.25
Min.: 1
Mult.: 1
: 3,000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel