LF Series Ferrite Beads

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Laird Technologies Ferrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms 13,572In Stock
Cut Tape
₱22.70
₱15.83
₱12.27
₱10.92
Reel
₱6.44
Min.: 1
Mult.: 1
: 3,000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 915ohms 0.5ohms 300mA 347In Stock
21,000On Order
Cut Tape
₱18.41
₱13.13
₱10.18
₱9.08
Reel
₱5.52
Min.: 1
Mult.: 1
: 3,000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 mOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1267ohms 1.25ohms 100mA 6,385In Stock
Cut Tape
₱10.43
₱7.85
Reel
₱7.85
Min.: 1
Mult.: 1
: 3,000
LF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5.138 Ohms 100 mA 1.25 Ohms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 950ohms 0.3ohms 500mA 11,711In Stock
Cut Tape
₱16.56
₱11.84
₱9.20
₱8.22
Reel
₱4.60
Min.: 1
Mult.: 1
: 3,000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 mOhms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel