MPZ Auto Serye Mga Ferrite Bead

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
TDK Ferrite Beads 0402 10ohms 3000mA Power Line AEC-Q200 35,256May Stock
Cut Tape
₱7.36
₱5.28
₱4.17
₱3.74
Reel
₱1.84
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 60ohms 1500mA Power Line AEC-Q200 30,284May Stock
Cut Tape
₱7.36
₱5.34
₱4.17
₱3.74
Reel
₱1.84
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 90ohms 1200mA Power Line AEC-Q200 3,791May Stock
10,000Inaasahan 11/16/2026
Cut Tape
₱7.98
₱5.40
₱4.23
₱3.80
Reel
₱1.84
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1200mA Power Line AEC-Q200
159,960Inaasahan 11/9/2026
Cut Tape
₱7.36
₱5.28
₱4.17
₱3.74
Reel
₱1.84
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 1700mA Power Line AEC-Q200
9,979Inaasahan 1/7/2027
Cut Tape
₱19.02
₱13.44
₱10.43
₱9.26
Reel
₱5.34
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel