1.6 mm Ferrite Beads

Results: 660
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 412,777In Stock
Cut Tape
₱10.43
₱7.36
₱5.77
₱5.15
Reel
₱3.74
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 26Ohm 3000mA AECQ200 27,053In Stock
Cut Tape
₱15.95
₱15.52
₱14.36
₱13.62
Reel
₱10.06
Min.: 1
Mult.: 1
: 3,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 110Ohm 5400mA AECQ2 45,944In Stock
Cut Tape
₱20.86
₱20.25
₱19.14
₱17.85
Reel
₱14.23
Min.: 1
Mult.: 1
: 3,000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 110 Ohms 5.4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100MHz 600Ohm AECQ200 44,052In Stock
Cut Tape
₱12.88
₱12.15
₱11.53
₱11.29
Reel
₱9.39
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. UH Current 3,211In Stock
Cut Tape
₱46.63
₱32.39
₱28.47
₱25.34
Reel
₱13.62
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 120 OHM 2000MA Alternate Sizing Guide Below 10,391In Stock
Cut Tape
₱21.47
₱14.97
₱13.01
₱11.60
Reel
₱8.77
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 32,680In Stock
Cut Tape
₱15.95
₱11.23
₱8.71
₱7.79
Reel
₱4.36
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA 30,083In Stock
Cut Tape
₱12.88
₱9.51
₱8.04
₱7.06
Reel
₱3.62
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 11,734In Stock
Cut Tape
₱29.45
₱20.80
₱18.04
₱16.07
Reel
₱7.73
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD 10,000In Stock
Cut Tape
₱31.29
₱21.53
₱18.77
₱16.75
Reel
₱8.22
Min.: 1
Mult.: 1
: 2,000
LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 41,841In Stock
Cut Tape
₱19.02
₱13.62
₱10.55
₱9.20
Reel
₱4.72
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 3000mA 35,459In Stock
Cut Tape
₱15.95
₱11.04
₱9.51
₱7.61
Reel
₱3.62
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% SIGNAL 49,757In Stock
Cut Tape
₱28.22
₱20.80
₱16.99
₱15.83
Reel
₱9.08
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 10,971In Stock
Cut Tape
₱33.74
₱23.62
₱20.37
₱18.22
Reel
₱8.96
Min.: 1
Mult.: 1
: 3,000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 5.2A 21,242In Stock
Cut Tape
₱28.22
₱23.13
₱22.82
₱19.02
Reel
₱12.27
Min.: 1
Mult.: 1
: 3,000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 5.2 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 13,800In Stock
Cut Tape
₱150.31
₱104.30
₱88.96
₱78.53
Reel
₱51.41
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 58,446In Stock
Cut Tape
₱11.66
₱8.04
₱6.26
₱5.58
Reel
₱2.52
Min.: 1
Mult.: 1
: 3,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 44,990In Stock
Cut Tape
₱15.34
₱10.80
₱8.40
₱7.48
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG 92,482In Stock
Cut Tape
₱18.41
₱13.13
₱11.41
₱10.18
Reel
₱5.09
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCG451611T230NG 2,000In Stock
Cut Tape
₱22.70
₱15.58
₱13.50
₱10.80
Reel
₱6.32
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA321616T221NG 910In Stock
2,000Expected 25/11/2026
Cut Tape
₱34.36
₱23.80
₱20.74
₱18.53
Reel
₱11.04
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 2,993In Stock
Cut Tape
₱18.41
₱12.58
₱10.92
₱8.71
Reel
₱5.95
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA321616T501NG 4,000In Stock
Cut Tape
₱42.95
₱29.69
₱25.89
₱23.07
Reel
₱11.96
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 3,677In Stock
Cut Tape
₱52.15
₱36.32
₱31.29
₱27.79
Reel
₱14.85
Min.: 1
Mult.: 1
: 2,500
BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz 5,980In Stock
Cut Tape
₱17.18
₱13.93
₱12.15
₱11.47
Reel
₱7.55
Min.: 1
Mult.: 1
: 3,000
MDF EMC Filters SMD/SMT 0806 (2016 metric) 42 Ohms 850 mA 300 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel