3.2 mm Mga Ferrite Bead

Mga Resulta: 41
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Pulse Electronics Ferrite Beads 9 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C 7,900May Stock
Cut Tape
₱43.56
₱30.00
₱26.14
₱23.31
Reel
₱14.29
Min.: 1
Mult.: 1
: 1,000
BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 80 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 77May Stock
Cut Tape
₱31.29
₱21.66
₱18.77
₱14.97
Reel
₱10.49
Min.: 1
Mult.: 1
: 1,000
ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
689May Stock
1,000Inaasahan 4/12/2027
Cut Tape
₱31.29
₱21.66
₱18.77
₱14.97
Reel
₱8.96
Min.: 1
Mult.: 1
: 1,000
ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200 2,230May Stock
5,000Inaasahan 1/29/2027
Cut Tape
₱22.70
₱21.60
₱21.41
₱20.25
Reel
₱17.73
Min.: 1
Mult.: 1
: 2,500
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 114,962May Stock
135,000Inoorder
Cut Tape
₱41.72
₱40.98
₱39.57
₱38.04
₱36.63
Reel
₱32.02
Min.: 1
Mult.: 1
: 2,500
WE-MPSB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG 75,199May Stock
Cut Tape
₱47.24
₱33.01
₱28.47
₱25.34
Reel
₱14.48
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 63,556May Stock
Cut Tape
₱18.41
₱17.85
₱16.44
₱15.64
₱14.97
Reel
₱13.68
Min.: 1
Mult.: 1
: 1,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG 13,677May Stock
Cut Tape
₱47.24
₱33.01
₱28.47
₱25.34
Reel
₱15.21
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 2 kOhms 1.3 A 25 % 130 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA 21,587May Stock
Cut Tape
₱30.06
₱19.82
₱18.53
₱16.56
Reel
₱10.31
Min.: 1
Mult.: 1
: 1,000
25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1813 Case Size Multilayer Chip Bead 9,847May Stock
Cut Tape
₱76.69
₱53.50
₱46.01
₱40.80
Reel
₱26.87
Min.: 1
Mult.: 1
: 2,500
25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 6,851May Stock
Cut Tape
₱68.71
₱47.24
₱40.43
₱35.83
Reel
₱24.60
Min.: 1
Mult.: 1
: 1,000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1.3K ohms 25% HIGH CURRENT 23,369May Stock
Cut Tape
₱69.33
₱49.57
₱43.31
₱39.02
Reel
₱27.61
Min.: 1
Mult.: 1
: 1,000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 36,416May Stock
Cut Tape
₱41.10
₱28.96
₱24.97
₱22.33
Reel
₱13.19
Min.: 1
Mult.: 1
: 1,000
Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 600MHz 190Ohm 3000mA AECQ2 15,672May Stock
10,000Inaasahan 11/20/2026
Cut Tape
₱17.79
₱17.36
₱16.07
₱15.28
₱14.60
Reel
₱13.25
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 600Ohm 3000mA AECQ2 30,257May Stock
Cut Tape
₱17.79
₱17.36
₱16.07
₱15.28
₱14.60
Reel
₱13.25
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 785Ohm 3A AECQ200 62,594May Stock
Cut Tape
₱17.79
₱17.36
₱16.07
₱15.28
₱14.60
Reel
₱13.25
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 785 Ohms 3 A 30 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 13,415May Stock
10,000Inaasahan 2/22/2027
Cut Tape
₱46.01
₱32.21
₱27.79
₱24.72
Reel
₱14.79
Min.: 1
Mult.: 1
: 2,500
HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD 6,301May Stock
10,000Inaasahan 2/1/2027
Cut Tape
₱47.85
₱33.50
₱28.90
₱25.71
Reel
₱15.46
Min.: 1
Mult.: 1
: 2,500
MI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 1.5 A 55 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 2,422May Stock
Cut Tape
₱64.42
₱44.97
₱36.07
₱33.07
Reel
₱22.64
Min.: 1
Mult.: 1
: 1,000
Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 120Ohm 300mA 1,244May Stock
Cut Tape
₱19.02
₱16.69
₱15.40
₱14.17
Reel
₱12.21
Min.: 1
Mult.: 1
: 1,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 6.8 A 25 % 300 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA 2,128May Stock
46,000Inaasahan 4/9/2027
Cut Tape
₱22.09
₱15.46
₱12.02
₱10.67
Reel
₱6.99
Min.: 1
Mult.: 1
: 1,000
25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1812 3000mA 4,568May Stock
Cut Tape
₱46.63
₱32.52
₱28.22
₱25.15
Reel
₱15.58
Min.: 1
Mult.: 1
: 1,000
25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 130 ohms 25% HIGH CURRENT 1,991May Stock
Cut Tape
₱85.28
₱84.66
₱84.05
₱83.44
Reel
₱27.55
Min.: 1
Mult.: 1
: 1,000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 130 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 2,468May Stock
Cut Tape
₱69.94
₱49.57
₱43.37
₱39.08
Reel
₱24.85
Min.: 1
Mult.: 1
: 1,000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 30mOhms 6A AECQ200 8,087May Stock
16,000Inoorder
Cut Tape
₱17.79
₱17.36
₱16.07
₱15.28
₱14.60
Reel
₱13.25
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 30 Ohms 3 mA 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel