4.5 mm Ferrite Beads

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 26,220In Stock
Min.: 1
Mult.: 1
: 40,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM Bead 56ohm @ 100MHz 5,557In Stock
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Bulk