7.2 mm Mga Ferrite Bead

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Impedance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Packaging


Delevan Ferrite Beads 2.5 Turns 2,489May Stock
Cut Tape
₱196.32
₱134.97
₱115.34
₱101.84
Reel
₱69.33
Min.: 1
Mult.: 1
: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 2.5 Turns 2,756May Stock
13,300Inoorder
Cut Tape
₱153.99
₱106.75
₱91.41
₱80.37
Reel
₱56.14
Min.: 1
Mult.: 1
: 700
SMB2.5R Ferrite Chip Beads SMD/SMT 385 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 2.5 Turns 8,520May Stock
Cut Tape
₱153.99
₱106.75
₱91.41
₱80.37
Reel
₱52.95
Min.: 1
Mult.: 1
: 700
SMB2.5R Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 2.5 Turns 825May Stock
Cut Tape
₱193.87
₱133.74
₱113.50
₱100.00
Reel
₱69.33
Min.: 1
Mult.: 1
: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 385 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 385Ohm @100MHZ Hindi Naka-stock
Cut Tape
₱187.12
₱128.84
₱109.82
₱96.93
Reel
₱69.94
Min.: 1
Mult.: 1
: 1,000
SMB2.5 Ferrite Chip Beads SMD/SMT 385 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads 385Ohm @100MHZ Hindi Naka-stock
Reel
₱69.94
Min.: 1,000
Mult.: 1,000
: 1,000
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel