Fair-Rite Ferrite Beads

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging

Fair-Rite Ferrite Beads 61 BEAD ON LEAD 8,975In Stock
₱9.82
₱4.54
₱3.93
₱3.80
₱1.60
Min.: 1
Mult.: 1
27 Ferrite Beads Axial - 55 C + 125 C 9.5 mm 3.5 mm Bulk


Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @100MHz 1,488In Stock
₱119.63
₱82.82
₱71.17
₱62.58
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 500 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Fair-Rite Ferrite Beads 52 PC BEAD Z=270 OHM @ 100MHz 724In Stock
₱74.23
₱51.10
₱43.68
₱38.77
Min.: 1
Mult.: 1
29 Ferrite Wound Beads Radial 288 Ohms - 55 C + 125 C 8 mm 7.6 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads Multilayer Chip BD 0.5/0.5/1-Y0-600 23,127In Stock
Cut Tape
₱11.04
₱7.85
₱6.14
₱5.46
Reel
₱2.45
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 44,419In Stock
Cut Tape
₱10.43
₱6.20
₱5.40
₱4.36
Reel
₱2.21
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 6,685In Stock
Cut Tape
₱22.09
₱15.46
₱13.37
₱11.96
Reel
₱7.73
Min.: 1
Mult.: 1
: 2,000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multi-Layer ChipBead 10Ohm 25% 100MHz 22,680In Stock
Cut Tape
₱11.04
₱7.85
₱6.14
₱5.46
Reel
₱2.45
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@30OHM 12,173In Stock
Cut Tape
₱17.18
₱12.09
₱9.39
₱8.34
Reel
₱4.05
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 180 OHM 0805 300mA 32,342In Stock
Cut Tape
₱11.04
₱6.50
₱5.64
₱4.54
Reel
₱2.33
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100MHz 1,618In Stock
₱109.20
₱75.46
₱65.03
₱58.53
Min.: 1
Mult.: 1
29 Ferrite Beads Radial 205 Ohms - 55 C + 125 C 11.2 mm 5.75 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads PC BEAD 1,024In Stock
₱101.23
₱74.85
₱63.80
₱59.02
Min.: 1
Mult.: 1
29 Ferrite Beads Radial 224 Ohms - 55 C + 125 C 11.2 mm 11.2 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 400mA 39,592In Stock
Cut Tape
₱7.98
₱4.66
₱4.05
₱3.25
Reel
₱1.66
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@89OHM 16,682In Stock
Cut Tape
₱16.56
₱11.78
₱9.14
₱8.16
Reel
₱3.99
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 35,670In Stock
Cut Tape
₱8.59
₱4.97
₱4.36
₱3.50
Reel
₱1.78
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 30,138In Stock
Cut Tape
₱9.82
₱6.63
₱5.71
₱4.60
Reel
₱2.45
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 51,978In Stock
₱8.59
₱3.80
₱2.94
₱2.88
₱2.82
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 44 Wound Bead 1MHz@45OHM 3,220In Stock
₱71.17
₱49.75
₱42.82
₱35.83
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1,464In Stock
Cut Tape
₱188.34
₱130.06
₱111.04
₱98.16
Reel
₱66.26
Min.: 1
Mult.: 1
: 2,000
25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 200mA 28,584In Stock
Cut Tape
₱9.82
₱6.63
₱5.71
₱4.60
Reel
₱2.45
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11,719In Stock
Cut Tape
₱20.25
₱13.99
₱11.10
₱9.63
Reel
₱4.72
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2,775In Stock
Cut Tape
₱60.74
₱42.02
₱36.14
₱32.09
Reel
₱18.47
Min.: 1
Mult.: 1
: 1,500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 3000mA 386,619In Stock
Cut Tape
₱11.04
₱7.79
₱6.14
₱5.46
Reel
₱2.82
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 279,875In Stock
188,000On Order
Cut Tape
₱20.25
₱14.17
₱11.41
₱9.82
Reel
₱5.34
Min.: 1
Mult.: 1
: 2,000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1806 6000mA 172,709In Stock
Cut Tape
₱19.63
₱13.74
₱11.10
₱9.51
Reel
₱5.34
Min.: 1
Mult.: 1
: 2,000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 50 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 600 OHM 50mA 44,502In Stock
Cut Tape
₱13.50
₱9.20
₱7.12
₱6.38
Reel
₱3.01
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel