Fair-Rite Ferrite Beads

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked Lead-Time 28 Weeks
Reel
₱9.63
Min.: 9,000
Mult.: 9,000
: 9,000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel
Fair-Rite Ferrite Beads 61 MATERIAL 6 HOLE BEAD Non-Stocked Lead-Time 20 Weeks
₱7.67
Min.: 7,200
Mult.: 7,200
26 Ferrite Beads Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=150 OHM @ 100MHz Non-Stocked Lead-Time 28 Weeks
₱1.60
Min.: 50,000
Mult.: 10,000
27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@112OHM Non-Stocked Lead-Time 28 Weeks
Reel
₱6.63
Min.: 13,500
Mult.: 13,500
: 13,500
27 Ferrite Beads Reel
Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=135 OHM @ 25MHz Non-Stocked Lead-Time 28 Weeks
Cut Tape
₱26.38
₱18.22
₱14.91
₱12.52
Reel
₱7.79
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads 115 Ohms Reel, Cut Tape
Fair-Rite Ferrite Beads 43 WOUND BEAD Z=550 OHM @ 100 MHz Non-Stocked Lead-Time 28 Weeks
₱5.03
₱4.11
Min.: 5,400
Mult.: 200
29 Ferrite Beads 550 Ohms Bulk
Fair-Rite Ferrite Beads 61 Wound Bead 10MHz@100OHM Non-Stocked Lead-Time 28 Weeks
₱22.58
Min.: 4,000
Mult.: 4,000
29 Ferrite Beads Radial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz Non-Stocked Lead-Time 28 Weeks
27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk