Fair-Rite Mga Ferrite Bead

Mga Resulta: 183
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Packaging

Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@89OHM 16,682May Stock
Cut Tape
₱16.56
₱11.78
₱9.14
₱8.16
Reel
₱3.99
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 2219 Case Size Multilayer Chip Bead 1,068May Stock
4,000Inaasahan 4/30/2027
Cut Tape
₱167.49
₱115.34
₱98.77
₱86.50
Reel
₱65.03
Min.: 1
Mult.: 1
: 2,000
25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 52 PC BEAD Z=270 OHM @ 100MHz 724May Stock
₱74.23
₱51.10
₱43.68
₱38.77
Min.: 1
Mult.: 1
29 Ferrite Wound Beads Radial 288 Ohms - 55 C + 125 C 8 mm 7.6 mm 11.8 mm Bulk

Fair-Rite Ferrite Beads 61 BEAD ON LEAD 8,975May Stock
₱9.82
₱4.54
₱3.93
₱3.80
₱1.60
Min.: 1
Mult.: 1
27 Ferrite Beads Axial - 55 C + 125 C 9.5 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD 12,500May Stock
₱10.43
₱10.18
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 200mA 28,584May Stock
Cut Tape
₱9.82
₱6.63
₱5.71
₱4.60
Reel
₱2.45
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11,719May Stock
Cut Tape
₱20.25
₱13.99
₱11.47
₱9.69
Reel
₱4.97
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads Multi-Layer ChipBead 10Ohm 25% 100MHz 22,680May Stock
Cut Tape
₱11.04
₱7.85
₱6.14
₱5.46
Reel
₱2.52
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@30OHM 12,198May Stock
Cut Tape
₱17.18
₱12.09
₱9.39
₱8.34
Reel
₱4.29
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 44,419May Stock
Cut Tape
₱10.43
₱6.26
₱5.40
₱4.36
Reel
₱2.15
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 6,885May Stock
Cut Tape
₱22.09
₱15.46
₱13.37
₱11.96
Reel
₱7.55
Min.: 1
Mult.: 1
: 2,000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=100 OHM @ 100MHz 20,539May Stock
Cut Tape
₱15.95
₱11.10
₱8.65
₱7.73
Reel
₱3.74
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 35,670May Stock
Cut Tape
₱8.59
₱4.97
₱4.36
₱3.50
Reel
₱1.78
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 30,138May Stock
Cut Tape
₱9.82
₱6.63
₱5.71
₱4.60
Reel
₱2.45
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 52,603May Stock
₱8.59
₱3.80
₱3.31
₱3.13
₱2.82
Min.: 1
Mult.: 1
27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 44 Wound Bead 1MHz@45OHM 3,220May Stock
₱71.17
₱49.75
₱42.82
₱37.98
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 180 OHM 0805 300mA 32,342May Stock
Cut Tape
₱11.04
₱6.50
₱5.64
₱4.54
Reel
₱2.33
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads PC BEAD 1,024May Stock
₱107.98
₱78.53
₱66.87
₱60.92
Min.: 1
Mult.: 1
29 Ferrite Beads Radial 224 Ohms - 55 C + 125 C 11.2 mm 11.2 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1,464May Stock
Cut Tape
₱188.34
₱130.06
₱111.04
₱98.16
Reel
₱66.26
Min.: 1
Mult.: 1
: 2,000
25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2,775May Stock
Cut Tape
₱60.74
₱42.02
₱36.14
₱32.09
Reel
₱19.69
Min.: 1
Mult.: 1
: 1,500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100MHz 1,618May Stock
₱109.20
₱75.46
₱65.03
₱58.59
Min.: 1
Mult.: 1
29 Ferrite Beads Radial 205 Ohms - 55 C + 125 C 11.2 mm 5.75 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 3000mA 388,869May Stock
Cut Tape
₱11.04
₱7.79
₱6.14
₱5.46
Reel
₱2.82
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 279,875May Stock
188,000Inoorder
Cut Tape
₱20.25
₱14.17
₱11.41
₱9.82
Reel
₱5.34
Min.: 1
Mult.: 1
: 2,000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1806 6000mA 181,192May Stock
Cut Tape
₱19.63
₱13.74
₱11.10
₱9.51
Reel
₱5.34
Min.: 1
Mult.: 1
: 2,000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 50 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 600 OHM 50mA 44,676May Stock
Cut Tape
₱13.50
₱9.20
₱7.12
₱6.38
Reel
₱3.01
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel