Fair-Rite Mga Ferrite Bead

Mga Resulta: 183
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Packaging
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Reel
₱9.57
Min.: 9,000
Mult.: 9,000
: 9,000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel
Fair-Rite Ferrite Beads 61 MATERIAL 6 HOLE BEAD Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱7.67
Min.: 7,200
Mult.: 7,200
26 Ferrite Beads Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=150 OHM @ 100MHz Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱1.60
Min.: 50,000
Mult.: 10,000
27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@112OHM Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Reel
₱6.63
Min.: 13,500
Mult.: 13,500
: 13,500
27 Ferrite Beads Reel
Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=135 OHM @ 25MHz Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Cut Tape
₱26.38
₱18.22
₱14.91
₱12.52
Reel
₱7.79
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads 115 Ohms Reel, Cut Tape
Fair-Rite Ferrite Beads 43 WOUND BEAD Z=550 OHM @ 100 MHz Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱5.03
₱4.11
Min.: 5,400
Mult.: 200
29 Ferrite Beads 550 Ohms Bulk
Fair-Rite Ferrite Beads 61 Wound Bead 10MHz@100OHM Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱22.58
Min.: 4,000
Mult.: 4,000
29 Ferrite Beads Radial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk