2.7 A Mga Ferrite Bead

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 14,294May Stock
Cut Tape
₱38.65
₱26.99
₱23.31
₱20.80
Reel
₱10.49
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 60 Ohms 2.7 A 25 % 54 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 75May Stock
10,000Inoorder
Cut Tape
₱52.15
₱36.32
₱31.29
₱27.79
Reel
₱14.85
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,80 OHM 405May Stock
Cut Tape
₱20.86
₱14.36
₱11.29
₱9.94
Reel
₱5.03
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 80 OHMS+ / -25%, T&R
8,000Inaasahan 11/16/2026
Cut Tape
₱13.50
₱9.26
₱7.36
₱6.50
Reel
₱3.50
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 80 OHM Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱19.63
₱13.74
₱10.67
₱9.51
Reel
₱5.83
Min.: 1
Mult.: 1
: 4,000
LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel