Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 800R 25% Tol. High Current 7,872In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 800 Ohms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 1.2K0 25% Tol. High Current 7,800In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 500 mA 25 % 450 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Bourns Ferrite Beads CB,2x0.85x1.25mm,1000ohm,+/-25%,non-shdSMD 17,469In Stock
Min.: 1
Mult.: 1
: 20,000

MH2029-T Ferrite Beads SMD/SMT 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 5,302In Stock
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. UH Current 7,925In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 ZR 0-15R Tol. High Current 3,500In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 5R0 0-15R Tol. High Current 5,734In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 11R 7-15R Tol. UH Current 6,045In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 31R 25% Tol. High Current 7,685In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 80R 25% Tol. High Current 7,460In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 200R 25% Tol. High Current 7,855In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 300R 25% Tol. High Current 7,745In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 600R 25% Tol. High Current 6,833In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19,663In Stock
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 1K0 25% Tol. UH Current 7,799In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 7R0 0-11RTol. UH Current 7,200In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 9R0 5-13R Tol. UH Current 7,975In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 19R 12-25R Tol. High Current 6,988In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 30R 25% Tol. UH Current 7,922In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 36R 25% Tol. High Current 7,990In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 36 Ohms 3 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 220R 25% Tol. UH Current 7,437In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 300R 25% Tol. UH Current 7,605In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
ABRACON Ferrite Beads Bead 120 ohm 0.6A 250mOhm 11,663In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 11R 7-15R Tol. High Current 11,260In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 15R 9-21R Tol. High Current 7,217In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel