Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5,106
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Laird Ferrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD 106,013In Stock
Cut Tape
₱6.14
₱3.25
₱2.58
₱2.33
Reel
₱1.60
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T102NG 32,412In Stock
Cut Tape
₱33.74
₱23.74
₱20.55
₱18.34
Reel
₱10.37
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.5Ohms 300mA 112,201In Stock
Cut Tape
₱6.14
₱2.82
₱2.27
₱2.02
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Ultra High Current Use Under 1 GHz 95,412In Stock
Cut Tape
₱6.14
₱3.19
₱2.52
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 1206 350mA 23,631In Stock
Cut Tape
₱17.18
₱11.53
₱10.06
₱8.96
Reel
₱3.93
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz 14,895In Stock
Cut Tape
₱47.24
₱32.82
₱28.90
₱25.71
Reel
₱14.91
Min.: 1
Mult.: 1
: 22,500
27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 Wound Bead 380ohm @ 100MHz 3,995In Stock
₱68.71
₱47.61
₱40.92
₱36.38
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Vishay / Dale Ferrite Beads 2Kohms 25%
201,579In Stock
Cut Tape
₱7.98
₱5.64
₱4.42
₱3.99
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 80 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 180Ohms 5A 10mOhms AEC-Q200 3,842In Stock
Cut Tape
₱55.83
₱51.90
₱49.57
₱47.12
Reel
₱42.52
Min.: 1
Mult.: 1
: 2,000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 180 Ohms, 240 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 750 OHM 25% Alternate Sizing Guide Below 27,228In Stock
Cut Tape
₱15.95
₱11.10
₱8.65
₱7.73
Reel
₱3.68
Min.: 1
Mult.: 1
: 4,000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD 72,580In Stock
Cut Tape
₱7.98
₱5.64
₱4.42
₱3.99
Reel
₱2.94
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 80R 25% Tol. UH Current 7,980In Stock
Cut Tape
₱24.54
₱16.99
₱14.72
₱11.72
Reel
₱6.69
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Bourns Ferrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11,535In Stock
Cut Tape
₱12.27
₱5.58
₱4.85
₱3.93
Reel
₱2.02
Min.: 1
Mult.: 1
: 20,000
MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 58,446In Stock
Cut Tape
₱11.66
₱8.04
₱6.26
₱5.58
Reel
₱2.52
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 45,673In Stock
Cut Tape
₱11.04
₱6.50
₱5.64
₱4.54
Reel
₱2.27
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 74,778In Stock
Cut Tape
₱6.75
₱4.85
₱3.80
₱3.44
Reel
₱1.72
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 45,570In Stock
Cut Tape
₱15.34
₱10.80
₱8.40
₱7.48
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 20,988In Stock
Cut Tape
₱57.67
₱39.63
₱33.87
₱30.06
Reel
₱20.12
Min.: 1
Mult.: 1
: 22,500
27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm 5,997In Stock
₱35.58
Min.: 1
Mult.: 1
WE-UKW Ferrite Beads on Leads Axial 976 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 270Ohm AECQ0 5,164In Stock
Cut Tape
₱71.17
₱69.94
₱68.10
₱65.64
₱63.19
Reel
₱54.97
Min.: 1
Mult.: 1
: 2,000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 270 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 21,646In Stock
Cut Tape
₱28.83
₱20.00
₱17.36
₱13.87
Reel
₱7.18
Min.: 1
Mult.: 1
: 15,000
BLM03H__N Ferrite Beads SMD/SMT 0201 (0603 metric) 400 Ohms 125 mA 25 % 2.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.2K OHM 0.1A FERRITE-BEAD 16,712In Stock
Cut Tape
₱30.68
₱18.77
₱16.69
₱15.09
Reel
₱8.10
Min.: 1
Mult.: 1
: 15,000
BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1.2 kOhms 100 mA 25 % 3.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 31ohms 100MHz 4.5A Monolithic 0805 SMD 19,855In Stock
Cut Tape
₱6.75
₱5.03
Reel
₱5.03
Min.: 1
Mult.: 1
: 4,000
HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4.5 A 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 2ohms 50mA 44,870In Stock
Cut Tape
₱20.86
₱14.85
₱11.47
₱10.25
Reel
₱5.95
Min.: 1
Mult.: 1
: 10,000
HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HZ 19,875In Stock
Cut Tape
₱23.31
₱16.14
₱13.99
₱11.17
Reel
₱6.44
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads Reel, Cut Tape