High Current Mga Common Mode Filter Choke

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Series Istilo ng Termination Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Haba Lapad Taas Packaging Produkto Uri


TE Connectivity / Holsworthy Common Mode Chokes / Filters MGDU4-00002 US-L10Isat8Irms3.5 902May Stock
Cut Tape
₱174.85
₱149.08
₱137.42
₱102.45
Reel
₱83.44
Min.: 1
Mult.: 1
: 250
PCB Mount MGD SMD/SMT 10 uH 20 % 3.5 A 40 mOhms - 40 C + 85 C 12.95 mm x 9.4 mm x 5.21 mm 12.95 mm 9.4 mm 11.43 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound


TE Connectivity / AMP Common Mode Chokes / Filters MGDU3-00003, IND DR8.38X4.2 SMD SS 1,212May Stock
Cut Tape
₱227.61
₱190.19
₱173.62
₱138.65
Reel
₱123.93
Min.: 1
Mult.: 1
: 700
PCB Mount MGD SMD/SMT 4.7 uH 20 % 4.8 A 18.4 mOhms - 40 C + 85 C 12.95 mm x 9.4 mm x 5.21 mm 12.95 mm 9.4 mm 5.21 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound
TE Connectivity / AMP MGDU5-00012-P
TE Connectivity / AMP Common Mode Chokes / Filters MGDU5-00012,US- L47Isat4.5Irms2.6 22May Stock
Cut Tape
₱158.28
₱130.68
₱114.11
₱106.14
Reel
₱98.77
₱87.12
Min.: 1
Mult.: 1
: 250
PCB Mount MGD SMD/SMT 47 uH 20 % 2.6 A 86 mOhms - 40 C + 85 C 18.54 mm x 15.24 mm x 7.4 mm 18.54 mm 15.24 mm 7.4 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound