15 pF Mga EMI Filter Circuit

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Cutoff Frequency Uri ng Circuit Capacitance Rating ng Voltage Rating ng Current Istilo ng Termination Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
TDK EMI Filter Circuits 10VDC 15pF 20% 8kV 39,386May Stock
Cut Tape
₱9.20
₱6.87
₱6.01
₱5.15
Reel
₱3.50
Min.: 1
Mult.: 1
: 20,000
ESD Notch Filters Notch Filter 15 pF 10 V 1 A SMD/SMT 01005 (0402 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱31.29
₱25.77
₱22.33
₱20.74
Reel
₱14.66
Min.: 1
Mult.: 1
: 4,000
Signal Line Filter 240 MHz LC (T) Filter 15 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (800MHz to2000MHz), 50mA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱31.29
₱25.77
₱22.33
₱20.74
Reel
₱14.66
Min.: 1
Mult.: 1
: 4,000
380 MHz L Filter 15 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2000MHz), 50mA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱14.66
₱13.80
Min.: 4,000
Mult.: 4,000
: 4,000
390 MHz L Filter 15 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel
TDK EMI Filter Circuits 3TERM FILTER 100mA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱31.29
₱25.77
₱22.33
₱20.74
Reel
₱14.66
Min.: 1
Mult.: 1
: 4,000
EMI Network Filter Arrays Signal Line Filter 270 MHz LC (T) Filter 15 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱32.52
₱27.30
₱23.56
₱21.41
Reel
₱14.66
Min.: 1
Mult.: 1
: 4,000
EMI Network Filter Arrays High Speed Signal Line Filter 480 MHz Pi (T) Filter 15 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱36.20
₱29.57
₱25.64
₱24.11
Reel
₱16.75
Min.: 1
Mult.: 1
: 4,000
Celluar Phone Line Filter 240 MHz LC (T) Filter 15 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱16.56
₱15.52
Min.: 4,000
Mult.: 4,000
: 4,000
Signal Line Filter 270 MHz LC (T) Filter 15 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel