52 pF Mga EMI Filter Circuit

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Cutoff Frequency Uri ng Circuit Capacitance Resistance Rating ng Voltage Rating ng Current Istilo ng Termination Package / Case Dami ng Channel Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Series Packaging
STMicroelectronics EMI Filter Circuits Automotive grade 6-line low capacitance EMI filter and ESD protection 28,268May Stock
Cut Tape
₱28.22
₱25.40
₱20.31
₱18.53
Reel
₱11.41
Min.: 1
Mult.: 1
: 3,000
EMI Filters RC Filter 52 pF 100 Ohms SMD/SMT QFN-12 6 Channel - 55 C + 150 C AEC-Q100 EMIF06-1005MX12Y Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (350MHz to2000MHz), 100mA 6,996May Stock
Cut Tape
₱25.77
₱20.92
₱18.16
₱17.06
Reel
₱11.90
Min.: 1
Mult.: 1
: 4,000
210 MHz Pi Filter 52 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape